HellermannTyton Connectivity LC to to LC Patch Lead Low Smoke Zero Halogen, Yellow, 2 m
- RS Stock No.:
- 269-5047
- Mfr. Part No.:
- FLCXXS2-LCLCDY-02.0M
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$38.41
(exc. GST)
$42.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 54 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.41 |
*price indicative
- RS Stock No.:
- 269-5047
- Mfr. Part No.:
- FLCXXS2-LCLCDY-02.0M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Patch Lead | |
| Cable Length | 2m | |
| Connector Type A | LC | |
| Connector Type B | LC | |
| Jacket Colour | Yellow | |
| Standards/Approvals | IEC 60332-1, IEC 60793-2-10:2011 (OM3 and OM4), IEC 60793-2-50:2012 (OS2), IEC 61754 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | OS2 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Patch Lead | ||
Cable Length 2m | ||
Connector Type A LC | ||
Connector Type B LC | ||
Jacket Colour Yellow | ||
Standards/Approvals IEC 60332-1, IEC 60793-2-10:2011 (OM3 and OM4), IEC 60793-2-50:2012 (OS2), IEC 61754 | ||
Jacket Material Low Smoke Zero Halogen | ||
Series OS2 | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity OS2 Series Patch Lead, 2m Cable Length, Yellow Jacket - FLCXXS2-LCLCDY-02.0M
This patch lead connects LC terminations for optical links and is intended for structured cabling environments where controlled fire behaviour and recognised connector interfaces are required. It is a 2m duplex cable with LC connectors on both ends and a yellow, halogen‑minimised outer sheath suitable for installations that demand reduced toxic emissions in the event of combustion.
Features and Benefits:
• Singlemode fibre delivers low‑loss transmission for long‑reach links
• LC to LC duplex connectors ensure compact duplex pairing
• LSZH jacket reduces smoke and corrosive gas output in fires
• IEC 60332 flame‑retardant construction limits vertical spread
• IEC 61754 connector geometry compliance simplifies mating
• LC to LC duplex connectors ensure compact duplex pairing
• LSZH jacket reduces smoke and corrosive gas output in fires
• IEC 60332 flame‑retardant construction limits vertical spread
• IEC 61754 connector geometry compliance simplifies mating
Applications
• Suitable for data centre equipment interconnects
• Ideal for telecom singlemode backbone patching
• Used with optical transceivers and LC adapters
• Can be used for campus fibre distribution panels
• Ideal for telecom singlemode backbone patching
• Used with optical transceivers and LC adapters
• Can be used for campus fibre distribution panels
Which fibre category does this cable use and how does that affect reach?
It employs OS2 singlemode fibre which supports extended‑distance optical links with minimal attenuation compared with multimode alternatives.
What safety properties does the outer sheath provide in confined spaces?
The outer material is Low Smoke Zero Halogen, which limits dense smoke and corrosive by‑products, reducing risk to personnel and sensitive equipment during a fire event.
Are the connector interfaces compatible with standard LC adapters?
The LC terminations conform to recognised IEC connector geometry standards, allowing reliable mating with standard LC duplex adapters and transceiver ports.
How long is the jumper and how does length influence installation flexibility?
The jumper measures 2m, offering moderate reach for patching between racks or within cabinets without excess slack.
Related links
- HellermannTyton Connectivity Multimode and Single Mode Fibre Optic Cable Aqua 2 m
- HellermannTyton Connectivity LC to to LC Fibre Optic Cable 10 m
- HellermannTyton Connectivity LC to to LC Fibre Optic Cable 1 m
- HellermannTyton Connectivity LC to Fibre Optic Cable 5 m
- HellermannTyton Connectivity Fibre Optic Cable 2 m
- HellermannTyton Connectivity Fibre Optic Cable Aqua 2 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 2 m
- HellermannTyton Connectivity LC to to LC Fibre Optic Cable Low Smoke Free Halogen 3 m
