HellermannTyton Connectivity OS2 Cable Fibre Optic Cable, 3 mm, Yellow, 2 m
- RS Stock No.:
- 261-5303
- Mfr. Part No.:
- FLCXXS2-SCSCDY-02.0M
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$36.95
(exc. GST)
$40.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.95 |
*price indicative
- RS Stock No.:
- 261-5303
- Mfr. Part No.:
- FLCXXS2-SCSCDY-02.0M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Cable Length | 2m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 3mm | |
| Number of Cores | 2 | |
| Jacket Colour | Yellow | |
| Sub Type | Cable | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OS2 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61754, IEC 60793-2-10:2011 (OM3 and OM4), IEC 60793-2-50:2012 (OS2), IEC 60332-1 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Cable Length 2m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 3mm | ||
Number of Cores 2 | ||
Jacket Colour Yellow | ||
Sub Type Cable | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OS2 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61754, IEC 60793-2-10:2011 (OM3 and OM4), IEC 60793-2-50:2012 (OS2), IEC 60332-1 | ||
- COO (Country of Origin):
- CN
HellermannTyton Connectivity Fibre Optic Cable, 2m Cable Length, OS2 Fibre Type - FLCXXS2-SCSCDY-02.0M
This fibre optic cable provides a single‑mode connection for short interconnects within structured networks and industrial environments. Finished in a yellow outer sheath, it contains two OS2 optical cores within a 3mm diameter construction and is supplied at a 2m length. The cable is intended for low‑loss transmission where a single‑mode fibre is required and is suitable for installations that must meet recognised IEC optical interface and safety standards.
Features and Benefits:
• OS2 fibre type delivers low‑loss single‑mode transmission
• Two‑core design enables duplex signal paths in one cable
• 3mm core diameter supports robust handling and routing
• 2m cable length offers simple point‑to‑point linking
• Rated for -20°C to 60°C continuous operation
• Two‑core design enables duplex signal paths in one cable
• 3mm core diameter supports robust handling and routing
• 2m cable length offers simple point‑to‑point linking
• Rated for -20°C to 60°C continuous operation
Applications
• Suitable for single‑mode patching in data centre racks
• Ideal for duplex links between telecom panels
• Used with IEC 61754 compatible connectors and adaptors
• Can be used for industrial installations with temperature variation
• Appropriate for short‑range fibre jumper requirements
• Ideal for duplex links between telecom panels
• Used with IEC 61754 compatible connectors and adaptors
• Can be used for industrial installations with temperature variation
• Appropriate for short‑range fibre jumper requirements
Which standards relate to the optical performance of this cable?
Optical interface and attenuation requirements are covered by IEC 60793‑2‑50 for OS2, with connector interface compatibility referenced in IEC 61754.
How does the sheath respond to fire‑related safety testing?
The outer jacket complies with IEC 60332‑1 flame propagation criteria for single‑cable vertical flame tests.
What temperature range should be expected during continuous operation?
The cable is specified for reliable function between -20°C and 60°C, suited to many controlled indoor and some harsh ambient environments.
Can this cable be used as a patch jumper for low‑loss single‑mode links?
Yes, its OS2 single‑mode construction and two‑core configuration make it suitable as a 2m patch jumper for low‑loss duplex connections.
Related links
- HellermannTyton Connectivity Fibre Optic Cable Aqua 2 m
- HellermannTyton Connectivity Fibre Optic Cable Aqua 1 m
- HellermannTyton Connectivity Fibre Optic Cable Aqua 3 m
- HellermannTyton Connectivity Fibre Optic Cable Aqua 5 m
- HellermannTyton Connectivity LC to to LC Fibre Optic Cable 2 m
- HellermannTyton Connectivity Fibre Optic Cable Aqua 10 m
- HellermannTyton Connectivity Fibre Optic Cable 2 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 2 m
