HellermannTyton Connectivity OM3 Duplex Fibre Optic Cable, 3 mm, Aqua, Yellow, 2 m
- RS Stock No.:
- 261-5285
- Mfr. Part No.:
- FLCXXM3-LCSCDA-02.0M
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$36.80
(exc. GST)
$40.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.80 |
*price indicative
- RS Stock No.:
- 261-5285
- Mfr. Part No.:
- FLCXXM3-LCSCDA-02.0M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 2m | |
| Core Diameter | 3mm | |
| Number of Cores | 2 | |
| Jacket Colour | Aqua, Yellow | |
| Minimum Operating Temperature | -20°C | |
| Sub Type | Duplex | |
| Fibre Type | OM3 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60793-2-10:2011 (OM3 and OM4), IEC 61754, IEC 60332-1, IEC 60793-2-50:2012 (OS2) | |
| Series | HT-DS-FIBRE-PATCH-LEADS-R10 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Fibre Optic Cable | ||
Cable Length 2m | ||
Core Diameter 3mm | ||
Number of Cores 2 | ||
Jacket Colour Aqua, Yellow | ||
Minimum Operating Temperature -20°C | ||
Sub Type Duplex | ||
Fibre Type OM3 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60793-2-10:2011 (OM3 and OM4), IEC 61754, IEC 60332-1, IEC 60793-2-50:2012 (OS2) | ||
Series HT-DS-FIBRE-PATCH-LEADS-R10 | ||
- COO (Country of Origin):
- CN
HellermannTyton Connectivity HT-DS-FIBRE-PATCH-LEADS-R10 Series Fibre Optic Cable, 2m Cable Length, OM3 Fibre Type - FLCXXM3-LCSCDA-02.0M
This fibre optic cable provides duplex multimode connectivity for high-speed LAN and data centre links. It is supplied in aquamarine or yellow jackets for easy identification and is intended for LC and SC connector configurations. The cable supports common Ethernet standards and is suitable for metropolitan and access network environments where short-reach multimode performance is required.
Features and Benefits:
• OM3 multimode glass delivers high bandwidth performance
• 3mm core diameter enables flexible routing and handling
• Operates across -20°C to 60°C for varied environments
• Low attenuation preserves signal integrity over short links
• LC connector compliance meets IEC 61754 interface standards
• 3mm core diameter enables flexible routing and handling
• Operates across -20°C to 60°C for varied environments
• Low attenuation preserves signal integrity over short links
• LC connector compliance meets IEC 61754 interface standards
Applications
• Suitable for LC-LC multimode patching in data racks
• Used with LC-SC interconnects in campus networks
• Ideal for server-to-switch fibre connections in racks
• Can be used for short-reach metropolitan access links
• Used with LC-SC interconnects in campus networks
• Ideal for server-to-switch fibre connections in racks
• Can be used for short-reach metropolitan access links
What cable lengths are available for straightforward deployment?
Standard lengths include 1 m, 2 m, 3 m, 5m and 10m to match common rack and cabinet distances while maintaining specified tolerance ranges.
How does the cable sheath perform under fire test conditions?
The sheath meets IEC 60332-1 requirements for single-flame propagation on a wire or cable sample.
What optical loss and return performance can be expected from the connectors?
Insertion loss is specified ≤0.4 dB for multimode LC/SC connectors at 850 nm while return loss exceeds 25 dB for typical multimode terminations.
What bandwidth figures support high-speed applications?
OM3 classification yields OFL bandwidths above 1500 MHz·km and modal bandwidth EMBc values exceeding 2000 MHz·km for effective short-reach transmission.
Related links
- HellermannTyton Connectivity Multimode and Single Mode Fibre Optic Cable Aqua 2 m
- HellermannTyton Connectivity Fibre Optic Cable Aqua 5 m
- HellermannTyton Connectivity Fibre Optic Cable Aqua 3 m
- HellermannTyton Connectivity Fibre Optic Cable Aqua 1 m
- HellermannTyton Connectivity Fibre Optic Cable Yellow 2 m
- HellermannTyton Connectivity Fibre Optic Cable Yellow 10 m
- HellermannTyton Connectivity LC to to LC Fibre Optic Cable 2 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 2 m
