HellermannTyton Connectivity OS2 Fibre Optic Cable Fibre Optic Cable, 900 μm, White, 1 m
- RS Stock No.:
- 261-5275
- Mfr. Part No.:
- FBTXOS2-SCXXSW-01.0M
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$13.77
(exc. GST)
$15.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.77 |
*price indicative
- RS Stock No.:
- 261-5275
- Mfr. Part No.:
- FBTXOS2-SCXXSW-01.0M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Cable Length | 1m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 900μm | |
| Number of Cores | 1 | |
| Jacket Colour | White | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OS2 | |
| Sub Type | Fibre Optic Cable | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60793 2 10:2011 (OM3 and OM4), IEC 60332 1, IEC 60793 2 50:2012 (OS2) | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Cable Length 1m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 900μm | ||
Number of Cores 1 | ||
Jacket Colour White | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OS2 | ||
Sub Type Fibre Optic Cable | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60793 2 10:2011 (OM3 and OM4), IEC 60332 1, IEC 60793 2 50:2012 (OS2) | ||
- COO (Country of Origin):
- CN
HellermannTyton Connectivity Fibre Optic Cable, 1m Cable Length, White Jacket - FBTXOS2-SCXXSW-01.0M
This fibre optic cable provides a single‑mode optical connection for short runs requiring a protected, single‑core link. It is supplied with a white outer jacket and a buffered 900 μm core, designed for use in both indoor and outdoor‑rated installations where a compact, protected fibre is needed.
Features and Benefits:
• OS2 optical classification supports long‑distance transmission performance
• 900 μm buffered core offers enhanced handling protection
• Single‑core construction simplifies point‑to‑point connections
• White jacket enables easy identification within cable bundles
• Flame‑retardant standard compliance improves installation safety
• Rated for -20°C to 60°C operation for varied environments
• 900 μm buffered core offers enhanced handling protection
• Single‑core construction simplifies point‑to‑point connections
• White jacket enables easy identification within cable bundles
• Flame‑retardant standard compliance improves installation safety
• Rated for -20°C to 60°C operation for varied environments
Applications
• Suitable for linking single‑mode equipment in comms racks
• Ideal for short external patch runs between enclosures
• Used with field splicing kits for single‑core repairs
• Can be used for laboratory test links and evaluation rigs
• Suitable for internal building backbone splices
• Ideal for short external patch runs between enclosures
• Used with field splicing kits for single‑core repairs
• Can be used for laboratory test links and evaluation rigs
• Suitable for internal building backbone splices
What environmental conditions can it tolerate during operation?
It is specified to function across a temperature range from -20°C to 60°C without degradation of basic optical performance.
Which standards address its optical and safety characteristics?
The cable meets relevant IEC optical transmission and flame performance standards including those for OS2 classification and IEC 60332 for flame retardancy.
How is the fibre protected for handling and installation?
The optical fibre is provided with a 900 μm buffer layer that reduces microbend sensitivity and eases termination and splicing procedures.
Is the outer sheath suitable for identification in dense installations?
The sheath is white, allowing clear visual differentiation when routing or recording cable runs.
Related links
- HellermannTyton Connectivity Fibre Optic Cable White, 1 m
- HellermannTyton Connectivity OS2 Fibre Optic Cable White, 1 m
- HellermannTyton Connectivity LC to to SC Fibre Optic Cable 1 m
- HellermannTyton Connectivity Fibre Optic Cable 1 m
- HellermannTyton Connectivity Fibre Optic Cable Aqua 1 m
- HellermannTyton Connectivity Fibre Optic Cable Aqua 1 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 1 m
- HellermannTyton Connectivity LC to to LC Fibre Optic Cable 1 m
