RS PRO OM1 Multimode Fibre Optic Cable, 125 μm Low Smoke Free Halogen, White, 1 m
- RS Stock No.:
- 536-8660
- Brand:
- RS PRO
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$9.27
(exc. GST)
$10.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 154 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $9.27 | - |
| 15 - 49 | $9.17 | 1% |
| 50 + | $8.99 | 3% |
*price indicative
- RS Stock No.:
- 536-8660
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 1m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 125μm | |
| Jacket Colour | White | |
| Sub Type | Multimode | |
| Fibre Type | OM1 | |
| Standards/Approvals | RoHS | |
| Jacket Material | Low Smoke Free Halogen | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 1m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 125μm | ||
Jacket Colour White | ||
Sub Type Multimode | ||
Fibre Type OM1 | ||
Standards/Approvals RoHS | ||
Jacket Material Low Smoke Free Halogen | ||
- COO (Country of Origin):
- GB
Standard Fibre Patch Cords - Pigtails
Polished ceramic ferrule SC, ST and LC connectors
Maximum insertion loss 0.5dB
Low smoke, zero halogen insulation
Caution
Do not exceed the minimum bend radius.
Related links
- RS PRO OM3 Multimode Fibre Optic Cable White, 1 m
- RS PRO OM1 Multimode Fibre Optic Cable Orange, 1 m
- RS PRO OM1 Multimode Fibre Optic Cable Orange, 10 m
- RS PRO OM1 Multimode Fibre Optic Cable Orange, 3 m
- RS PRO OM1 Multimode Fibre Optic Cable Orange, 50 m
- RS PRO OM1 Multimode Fibre Optic Cable Orange, 2 m
- RS PRO OM1 Multimode Fibre Optic Cable Orange, 25 m
- RS PRO OM1 Multimode Patch Cord Fibre Optic Cable Orange, 100 m
