Microchip 24LC256T-I/ST, 256 kB EEPROM, 900 ns 8-Pin TSSOP Serial-I2C (2 Wire)

This image is representative of the product range

Get a bulk buy discount

Add 630 more to save $10.71

View bulk pricing options

Subtotal (1 pack of 10 units)*

$16.66

(exc. GST)

$18.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,420 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 620$1.666$16.66-
630 - 1240$1.649$16.49$10.71
1250 +$1.625$16.25$51.25

*price indicative

Packaging Options:
RS Stock No.:
197-5308
Mfr. Part No.:
24LC256T-I/ST
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

EEPROM

Memory Size

256kB

Interface Type

Serial-I2C (2 Wire)

Package Type

TSSOP

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

400kHz

Organisation

32K x 8 bit

Minimum Supply Voltage

2.5V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

3.1mm

Width

6.4mm

Standards/Approvals

No

Number of Words

32K

Maximum Random Access Time

900ns

Supply Current

3mA

Data Retention

200year

Automotive Standard

AEC-Q100

The Microchip 24LC256T series is a 32K bit serial EEPROM that can be operated at voltage 1.7V with maximum standby currents of only 1 μA.

Cascadable up to eight devices

Schmitt trigger inputs for noise suppression Output slope control to eliminate ground bounce.

Factory programming available.

Pb-Free and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy