Molex CES LC to to SC Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 2 m

Get a bulk buy discount

Add 15 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$176.68

(exc. GST)

$194.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 16 unit(s) shipping from 19 November 2026
  • Plus 6 unit(s) shipping from 26 November 2026
  • Plus 7 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$176.68-
15 - 49$169.614%
50 +$162.548%

*price indicative

RS Stock No.:
424-2933
Mfr. Part No.:
91.9L.872.00200
Brand:
Molex CES
Find similar products by selecting one or more attributes.
Select all

Brand

Molex CES

Connector Type A

LC

Cable Length

2m

Product Type

Fibre Optic Cable

Connector Type B

SC

Jacket Colour

Yellow

Standards/Approvals

No

Jacket Material

Low Smoke Zero Halogen

Series

91

LC Patchcords


LC connector patch cords developed to meet the growing demand for higher density fibre connectivity

Reliable and robust latching mechanism

Considerable space savings (up to 50%) achieved on panels and wallplates

Available in duplex singlemode form in various lengths

Patchcords are 9/125mm with 204mm jacketed cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy