TUK Limited FFK Series 24 Port Patch Panel FTP 1 U Black, Silver

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$42.24

(exc. GST)

$46.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 53 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$42.24-
10 +$38.858%

*price indicative

RS Stock No.:
754-231
Mfr. Part No.:
FFK24mtPT
Brand:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Product Type

Patch Panel

Number of Ports

24

Shield Type

FTP

Rack Height

1U

Colour

Black, Silver

Standards/Approvals

RoHS

Depth

102.5mm

Height

45mm

Width

483mm

Series

FFK

COO (Country of Origin):
CN
The TUK Limited Category 6A Jack offer a tool less Keystone solution for any Category 6A requirement.

High performance compliant with TIA/EIA 568-B.2-10 at component level

Quick and easy tool less lever termination

Fully shielded die-cast body is robust as well as offering outstanding performance in eliminating alien cross-talk

  • RS Stock No. 0754290
  • Mfr. Part No. FFK24mtmc
Each
$59.51
  • RS Stock No. 0754294
  • Mfr. Part No. FFK24mtCOL
Each
$74.61
  • RS Stock No. 0754298
  • Mfr. Part No. FFK24mt0.5pt
Each
$82.17
Each
$39.21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy