Phoenix Contact Polymer Duplex Fibre Optic Cable, 1 mm PUR, Green, 1 m
- RS Stock No.:
- 241-5998
- Mfr. Part No.:
- 2313407
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$25.89
(exc. GST)
$28.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.89 |
*price indicative
- RS Stock No.:
- 241-5998
- Mfr. Part No.:
- 2313407
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 1m | |
| Core Diameter | 1mm | |
| Jacket Colour | Green | |
| Fibre Type | Polymer | |
| Sub Type | Duplex | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Jacket Material | PUR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fibre Optic Cable | ||
Cable Length 1m | ||
Core Diameter 1mm | ||
Jacket Colour Green | ||
Fibre Type Polymer | ||
Sub Type Duplex | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Jacket Material PUR | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's PROFINET polymer fiber cable is heavy weight and has highly flexible design. Two position with polymer fiber transmission medium.
External cable diameter 8 mm
Outer sheath material PUR
External sheath colour green
External sheath strain relief elements Non-metallic, aramide fiber
Single wire material PA
Individual wire diameter 2.2 mm ±0.07 mm
Single wire colour black and orange with arrow lableling
Related links
- Phoenix Contact Polymer Duplex Fibre Optic Cable Green, 100 m
- Phoenix Contact Polymer Heavyweight Version Fibre Optic Cable Red, 1 m
- Phoenix Contact Polymer Fibre Optic Cable Black, 5 m
- Molex LC Duplex to to MPO Fibre Optic Cable Polymer 10 m
- Phoenix Contact PCF Fibre Optic Cable Fibre Optic Cable Green, 1 m
- Molex LC Duplex to to LC Fibre Optic Cable Polymer 1 m
- StarTech.com OM3 Duplex Fibre Optic Cable Aqua, 1 m
- CAE Multimedia Connect OM3 SC/SC Duplex Fibre Optic Cable Yellow, 1 m
