StarTech.com OM3 Duplex Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Aqua, 1 m
- RS Stock No.:
- 186-1631
- Distrelec Article No.:
- 302-63-794
- Mfr. Part No.:
- A50FBLCLC1
- Brand:
- StarTech.com
Get a bulk buy discount
Add 5 more to save $23.30
View bulk pricing optionsSubtotal (1 unit)*
$46.72
(exc. GST)
$51.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $46.72 | - |
| 5 + | $42.06 | $23.30 |
*price indicative
- RS Stock No.:
- 186-1631
- Distrelec Article No.:
- 302-63-794
- Mfr. Part No.:
- A50FBLCLC1
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 1m | |
| Core Diameter | 125μm | |
| Number of Cores | 2 | |
| Jacket Colour | Aqua | |
| Sub Type | Duplex | |
| Fibre Type | OM3 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | REACH Compliant | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Fibre Optic Cable | ||
Cable Length 1m | ||
Core Diameter 125μm | ||
Number of Cores 2 | ||
Jacket Colour Aqua | ||
Sub Type Duplex | ||
Fibre Type OM3 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals REACH Compliant | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- CN
StarTech Fibre Optic Cable, OM3 Fibre, Duplex - A50FBLCLC1
This Fibre optic cable is designed for high-speed data transmission within server rooms and network backbones. It uses OM3 multimode 50/125μm Fibre in a duplex configuration with LC/UPC terminations to support contemporary Ethernet and Fibre Channel links. The jacket is low-smoke zero-halogen, enabling safe installation in environments where reduced toxic emissions are required. The assembly is CE approved and intended for short-range, high-bandwidth interconnects.
Features and Benefits:
• 100Gbps-capable performance for high-throughput links
• 50/125μm OM3 Fibre for enhanced modal bandwidth
• LC/UPC ceramic ferrules for low insertion loss
• LSZH jacket reduces smoke and toxic fumes
• Individually tested to ensure insertion loss compliance
• 50/125μm OM3 Fibre for enhanced modal bandwidth
• LC/UPC ceramic ferrules for low insertion loss
• LSZH jacket reduces smoke and toxic fumes
• Individually tested to ensure insertion loss compliance
Applications
• Suitable for connecting switches in data centres
• Ideal for SAN connections between storage units
• Used with SFP+ and QSFP transceivers
• Can be used in educational facility network runs
• Suitable for Fibre patch panels and racks
• Ideal for SAN connections between storage units
• Used with SFP+ and QSFP transceivers
• Can be used in educational facility network runs
• Suitable for Fibre patch panels and racks
What temperatures can it operate within?
It operates safely from -20°C to 60°C.
How many optical cores does the assembly contain?
The cable contains two optical cores arranged as a duplex zipcord.
What connector format is fitted to each end?
Each end uses LC duplex connectors with UPC polish.
What safety rating does the outer jacket have?
The jacket is LSZH, providing low smoke and zero-halogen emissions.
Is the cable compatible with 10Gb and 40Gb networks?
Yes, the Fibre classification supports 1/10/40/100Gb network speeds.
- RS Stock No. 1861637
- Mfr. Part No. A50FBLCSC2
Each
$80.00
- RS Stock No. 1861630
- Mfr. Part No. A50FBLCLC2
Each
$44.05
- RS Stock No. 1861642
- Mfr. Part No. A50FBLCLC5
Each
$67.37
- RS Stock No. 1861636
- Mfr. Part No. A50FBLCLC3
Each
$46.54
Related links
- StarTech.com OM3 Duplex Fibre Optic Cable Aqua, 2 m
- StarTech.com OM3 Duplex Fibre Optic Cable Aqua, 10 m
- StarTech.com OM3 Duplex Fibre Optic Cable Aqua, 3 m
- StarTech.com OM3 Duplex Fibre Optic Cable Aqua, 5 m
- StarTech.com OM3 Duplex Fibre Optic Cable Light Blue, 1 m
- RS PRO OM3 Simplex and Duplex Assembly Fibre Optic Cable Purple 1 m
- CAE Multimedia Connect OM3 Duplex Fibre Optic Cable Yellow, 100 m
- StarTech.com OM4 Fibre Optic Cable Aqua, 1 m












