Molex LC Duplex to to LC Fibre Optic Cable Polymer, Aqua, 1 m

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 11%

View bulk pricing options

Subtotal (1 bag of 10 units)*

$312.86

(exc. GST)

$344.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 40$31.286$312.86-
50 - 90$27.811$278.1111%
100 +$25.03$250.3019%

*price indicative

RS Stock No.:
251-9790
Mfr. Part No.:
885373501
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Cable Length

1m

Product Type

Fibre Optic Cable

Connector Type A

LC Duplex

Connector Type B

LC

Jacket Colour

Aqua

Standards/Approvals

No

Jacket Material

Polymer

Series

88537

RoHS Status: Exempt

COO (Country of Origin):
TW
The Molex 88537 series LC Duplex-to-LC Duplex fiber optic jumper cable assembly has a cable length of 1 mm.

Mode Multimode

Fiber (Core/Cladding) 50/125μm OM3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy