Phoenix Contact Polymer Fibre Optic Cable, 1 mm Polyethylene, Black, 5 m

Subtotal (1 unit)*

$560.43

(exc. GST)

$616.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$560.43

*price indicative

RS Stock No.:
522-012
Mfr. Part No.:
1656479
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Fibre Optic Cable

Cable Length

5m

Core Diameter

1mm

Number of Cores

2

Jacket Colour

Black

Minimum Operating Temperature

-20°C

Fibre Type

Polymer

Maximum Operating Temperature

70°C

Standards/Approvals

DIN EN 50377-6-1

Jacket Material

Polyethylene

Series

VS-PC-2XPOF-980-SCRJ/SCRJ-5

COO (Country of Origin):
CZ
The Phoenix Contact data cable is designed for Ethernet sensor applications. It features a housing material made of PBT (Polybutylene Terephthalate) for durability, with contacts made from phosphor bronze for reliable electrical performance. The outer sheath is made of PE (Polyethylene) for enhanced protection. The connection technology uses POF (Plastic Optical Fiber) SC-RJ connectors, providing a high-quality and secure connection for data transmission. This setup is ideal for industrial and networked sensor systems requiring stable and efficient communication.

Fast data transmission for demanding applications

Particularly suitable in EMC sensitive applications

Space savings in the control cabinet thanks to SC RJ connectors

Preassembled patch cable for easy use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy