Phoenix Contact Polymer Heavyweight Version Fibre Optic Cable, 2.2 mm PUR, Red, 1 m

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 1 metre)*

$30.97

(exc. GST)

$34.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
1 - 9$30.97
10 +$28.50

*price indicative

RS Stock No.:
130-313
Mfr. Part No.:
2744322
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Fibre Optic Cable

Cable Length

1m

Core Diameter

2.2mm

Number of Cores

2

Jacket Colour

Red

Fibre Type

Polymer

Sub Type

Heavyweight Version

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60754-2

Jacket Material

PUR

Series

PSM

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact heavy-weight Polymer fiber cable is designed for robust installation in stationary systems and machines. With a reinforced polyurethane outer sheath.

Extremely hard-wearing polyamide individual wires

Halogen-free ozone and UV resistant for safety

Customizable length for tailored installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy