Phoenix Contact Multimode OM4 Multimode Fibre Optic Cable Low Smoke Zero Halogen, Violet, 500 mm
- RS Stock No.:
- 240-1129
- Mfr. Part No.:
- 1115642
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$40.82
(exc. GST)
$44.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $40.82 |
| 5 + | $36.74 |
*price indicative
- RS Stock No.:
- 240-1129
- Mfr. Part No.:
- 1115642
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 500mm | |
| Number of Cores | 2 | |
| Jacket Colour | Violet | |
| Fibre Type | Multimode | |
| Minimum Operating Temperature | -20°C | |
| Sub Type | OM4 Multimode | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC Ex, IEC 61034, UL 94 V-0, IEC 60754 1/2 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fibre Optic Cable | ||
Cable Length 500mm | ||
Number of Cores 2 | ||
Jacket Colour Violet | ||
Fibre Type Multimode | ||
Minimum Operating Temperature -20°C | ||
Sub Type OM4 Multimode | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC Ex, IEC 61034, UL 94 V-0, IEC 60754 1/2 | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Multi-mode OM4 duplex LC-LC glass fiber optical jumper has UPC polishing and has a length of 0.5 m. It can be used for indoor applications which includes fiber optics distribution and termination devices. It is made of halogen-free flame retardant material.
Number of positions 2
Insertion/withdrawal cycles ≥ 500
Flame resistance yes
External sheath colour violet
8-shaped FO cable jumper
Related links
- Phoenix Contact Multimode OM4 Multimode Fibre Optic Cable Low Smoke Zero Halogen 1 m
- Phoenix Contact OM4 OM4 Multimode Fibre Optic Cable Low Smoke Zero Halogen 2 m
- Phoenix Contact Multimode Duplex Jumper Fibre Optic Cable Low Smoke Zero Halogen 1 m
- RS PRO OM4 Multimode Fibre Optic Cable Violet 10 m
- RS PRO OM4 Multimode Fibre Optic Cable Violet 2 m
- RS PRO OM4 Multimode Fibre Optic Cable Violet 1 m
- RS PRO OM4 OM4 Multimode Fibre Optic Cable Low Smoke Zero Halogen 100 m
- RS PRO OM4 Multimode Fibre Optic Cable Aqua 5 m
