Phoenix Contact OS2 Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Yellow, 1 m

Subtotal (1 unit)*

$57.94

(exc. GST)

$63.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.94

*price indicative

RS Stock No.:
484-003
Mfr. Part No.:
1115601
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Fibre Optic Cable

Cable Length

1m

Core Diameter

125μm

Number of Cores

2

Jacket Colour

Yellow

Fibre Type

OS2

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 61753-122-2, IEC 61034, IEC 61300-2-1, IEC 61753-1 Cat. C, IEC 60754-1/2, UL 94 V-0, IEC 61300-2-5

Jacket Material

Low Smoke Zero Halogen

Series

FOC-LC:PA-SC:PA-OM4:D01/1

COO (Country of Origin):
CN
The Phoenix Contact Duplex Jumper is a meticulously designed solution aimed at enhancing your fibre optic installations. With its multi-mode OM4 duplex configuration, the cable promises superior performance for data transmission. Ideal for indoor environments, it features a sleek LSZH outer sheath that provides vital fire protection, catering to safety standards without compromising on quality. Furthermore, its robust construction ensures reliable signal integrity, making it an ideal choice for both commercial and industrial uses.

Offers a lightweight and flexible structure for easier installation and management

Complies with stringent environmental and safety regulations including EU RoHS

Designed to withstand harsh ambient conditions without compromising functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy