Siemens Fibre Optic Cable, 1 mm PVC, Violet, 20 m
- RS Stock No.:
- 203-3223
- Mfr. Part No.:
- 6XV1821-0AH10
- Brand:
- Siemens
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 20 metres)*
$247.95
(exc. GST)
$272.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $247.95 | $12.398 | - |
| 5 + | $223.16 | $11.158 | 9% |
*price indicative
- RS Stock No.:
- 203-3223
- Mfr. Part No.:
- 6XV1821-0AH10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 20m | |
| Core Diameter | 1mm | |
| Number of Cores | 2 | |
| Jacket Colour | Violet | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fibre Optic Cable | ||
Cable Length 20m | ||
Core Diameter 1mm | ||
Number of Cores 2 | ||
Jacket Colour Violet | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- DE
The Siemens PROFIBUS Plastic Fibre Optic cable is a step index fibre with a core diameter of 980μm. The core is surrounded by a polymethylmethacrylate (PMMA over fluoridated special polymer optical sheath. It has a 1GHz bandwidth at length 650nm. It is su
Length of cable - 500m
Number of core - 2
Silicon free
- RS Stock No. 2658844
- Mfr. Part No. 6XV18210BN80
Each
$1,016.60
- RS Stock No. 2524119
- Mfr. Part No. 6XV18733AT15
Each
$1,800.15
- RS Stock No. 2658851
- Mfr. Part No. 6XV18300NH10
1 Reel of 20
$820.80
- RS Stock No. 2524154
- Mfr. Part No. 6XV18735AT30
Each
$4,236.21
Related links
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 20 m
- Roline LC to to LC Fibre Optic Cable Polyvinyl Chloride 20 m
- Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 20 m
- Siemens PCF Simplex Fibre Optic Cable Violet, 75 m
- Siemens PCF Simplex Fibre Optic Cable Violet, 100 m
- Siemens Fibre Optic Cable Orange 20 m
- Siemens Fibre Optic Cable Black 20 m
- Siemens OM2 Multimode Fibre Optic Cable Green, 20 m












