StarTech.com OM4 Multimode Fibre Optic Cable PVC, Violet, 20 m

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$93.58

(exc. GST)

$102.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$93.58-
10 +$86.098%

*price indicative

Sponsored
StarTech.com
RS Stock No.:
756-673
Mfr. Part No.:
OM4RLCLC20M
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Fibre Optic Cable

Cable Length

20m

Jacket Colour

Violet

Sub Type

Multimode

Minimum Operating Temperature

-20°C

Fibre Type

OM4

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Jacket Material

PVC

Series

OM4RLCLC

COO (Country of Origin):
VN

StarTech OM4RLCLC Series Fibre Optic Cable, 20m Cable Length, Violet Jacket - OM4RLCLC20M


This Fibre optic cable provides high-speed multimode connectivity for data and network installations. It is designed for use in environments requiring short-range, high-density links and offers a violet outer jacket for easy identification in cable bundles. The cable operates across a broad temperature range and is constructed for repeated patching in professional network and automation setups.

Features and Benefits:


• OM4 multimode core for enhanced bandwidth performance
• Duplex LC to LC connectors for straightforward link termination
• Polyvinyl chloride jacket for robust cable protection
• 20 m length to bridge equipment across racks and rooms
• RoHS-compliant construction minimises restricted substances
• Operates from -20 °C to 60 °C for varied site conditions

Applications


• Suitable for high-density rack-to-rack Fibre connections in data centres
• Ideal for linking network switches and optical transceivers in automation systems
• Used for short-run backbone links in industrial control rooms
• Can be used for upgrading multimode Fibre runs to OM4 performance

What type of multimode Fibre does it use?


It uses OM4 multimode Fibre designed for elevated modal bandwidth and improved performance over standard multimode types.

Which connector format is implemented on this cable?


The cable features duplex LC connectors at each end to support compact, high-density port arrangements.

What is the outer sheath material and practical implication?


The sheath is polyvinyl chloride, which provides physical protection and flexibility suited to patching and cable management in equipment cabinets.

What temperatures can it withstand during operation?


It remains functional from a minimum of -20 °C up to a maximum of 60 °C, accommodating typical indoor and controlled industrial environments.

  • RS Stock No. 2524119
  • Mfr. Part No. 6XV18733AT15
Each
$1,800.15
  • RS Stock No. 2524154
  • Mfr. Part No. 6XV18735AT30
Each
$4,236.21
  • RS Stock No. 2524128
  • Mfr. Part No. 6XV18733CT10
Each
$2,837.35
  • RS Stock No. 2524137
  • Mfr. Part No. 6XV18733GT20
Each
$3,716.83

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy