Siemens Fibre Optic Cable, 2.2 mm PVC, Orange, Black, 20 m
- RS Stock No.:
- 269-9771
- Mfr. Part No.:
- 6XV1861-2C
- Brand:
- Siemens
Subtotal (1 reel of 20 units)*
$652.08
(exc. GST)
$717.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $652.08 | $32.604 |
*price indicative
- RS Stock No.:
- 269-9771
- Mfr. Part No.:
- 6XV1861-2C
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 20m | |
| Core Diameter | 2.2mm | |
| Number of Cores | 2 | |
| Jacket Colour | Orange, Black | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | RoHS, UL | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fibre Optic Cable | ||
Cable Length 20m | ||
Core Diameter 2.2mm | ||
Number of Cores 2 | ||
Jacket Colour Orange, Black | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals RoHS, UL | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- DE
The Siemens PCF fibre-optic cable used to construct optical indoor PROFINET and Industrial Ethernet networks. The cable can be easily assembled on site with SC RJ plugs. It is rugged round cable with green protective jacket and Kevlar strain relief elements for applications indoors and outdoors with cable lengths up to 100 m.
Protection of the transmission link against electromagnetic interference
Tap-proof, because the cable does not radiate
