Siemens Fibre Optic Cable, 2.2 mm PVC, Black, Orange, 20 m
- RS Stock No.:
- 265-8839
- Mfr. Part No.:
- 6XV18210BN20
- Brand:
- Siemens
Subtotal (1 unit)*
$386.37
(exc. GST)
$425.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $386.37 |
*price indicative
- RS Stock No.:
- 265-8839
- Mfr. Part No.:
- 6XV18210BN20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Cable Length | 20m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 2.2mm | |
| Number of Cores | 2 | |
| Jacket Colour | Black, Orange | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA, UL, WHA, cULus | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Cable Length 20m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 2.2mm | ||
Number of Cores 2 | ||
Jacket Colour Black, Orange | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA, UL, WHA, cULus | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- CZ
The Siemens PROFIBUS plastic fiber optic standard cable is preassembled with 4 BFOC connectors. The cable length is of 20 meter.
Bandwidth length product at 650 nm is 1 GHz·m
IP20 protection class
