Siemens PCF Simplex Fibre Optic Cable, 2.2 mm PVC, Violet, 75 m

Subtotal (1 unit)*

$1,334.34

(exc. GST)

$1,467.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,334.34

*price indicative

RS Stock No.:
252-5281
Mfr. Part No.:
6XV18211BN75
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Cable Length

75m

Product Type

Fibre Optic Cable

Core Diameter

2.2mm

Number of Cores

2

Jacket Colour

Violet

Fibre Type

PCF

Sub Type

Simplex

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Jacket Material

PVC

Series

6XV1821

COO (Country of Origin):
CZ
The Siemens PCF fiber-optic cable with plastic cladding for indoor applications. This cable is assembled with four BFOC connectors.

Plastic cladding

Operating temperature -30 to +70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy