StarTech.com OM4 Multimode Fibre Optic Cable PVC, Violet, 10 m
- RS Stock No.:
- 756-709
- Mfr. Part No.:
- OM4RLCLC10M
- Brand:
- StarTech.com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$61.54
(exc. GST)
$67.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $61.54 |
| 10 + | $56.62 |
*price indicative
- RS Stock No.:
- 756-709
- Mfr. Part No.:
- OM4RLCLC10M
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 10m | |
| Product Type | Fibre Optic Cable | |
| Jacket Colour | Violet | |
| Fibre Type | OM4 | |
| Minimum Operating Temperature | -20°C | |
| Sub Type | Multimode | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Jacket Material | PVC | |
| Series | OM4RLCLC | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 10m | ||
Product Type Fibre Optic Cable | ||
Jacket Colour Violet | ||
Fibre Type OM4 | ||
Minimum Operating Temperature -20°C | ||
Sub Type Multimode | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Jacket Material PVC | ||
Series OM4RLCLC | ||
- COO (Country of Origin):
- VN
StarTech OM4RLCLC Series Fibre Optic Cable, 10m Cable Length, Violet Jacket - OM4RLCLC10M
This Fibre optic cable is a multimode link designed to connect LC-terminated equipment in industrial and laboratory environments. It provides a violet-sheathed duplex connection suited to short-range high-bandwidth networks and control systems, operating across a wide temperature span for use in varied site conditions.
Features and Benefits:
• OM4 Fibre grading delivers higher bandwidth for short-reach links
• Duplex LC-LC termination enables duplex data transmission
• PVC outer sheath offers abrasion and handling resilience
• Violet jacket colour aids quick Visual identification
• Wide operating temperature range supports harsh environments
• Duplex LC-LC termination enables duplex data transmission
• PVC outer sheath offers abrasion and handling resilience
• Violet jacket colour aids quick Visual identification
• Wide operating temperature range supports harsh environments
Applications
• Suitable for short-range data links in automation racks
• Ideal for interconnects in electronic test benches
• Used with industrial switches for control-network connectivity
• Can be used for optical patching in mechanical system diagnostics
• Ideal for interconnects in electronic test benches
• Used with industrial switches for control-network connectivity
• Can be used for optical patching in mechanical system diagnostics
What environmental temperatures can it withstand during operation?
It operates from -20°C up to 60°C, allowing deployment in chilled cabinets and warm plant rooms.
What construction material is used for the outer sheath and why does it matter?
The sheath is MADE from polyvinyl chloride, which provides a balance of flexibility and resistance to wear during installation and routing.
Is this cable suitable for multimode optical systems requiring RoHS considerations?
Yes, it conforms to RoHS standards, making it appropriate where restricted substance compliance is required.
Which Fibre modality does it use and what does that imply for link design?
It uses OM4 multimode fibre, which supports higher modal bandwidth for short to moderate distance multimode networks.
Related links
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 3 m
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 7 m
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 50 m
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 1 m
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 15 m
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 20 m
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 2 m
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 5 m

