Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Zero Halogen, Violet, 10 m
- RS Stock No.:
- 144-2443
- Mfr. Part No.:
- PCRS_LCMX_LCMX_O421T_10.0_LL
- Brand:
- Huber+Suhner
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$58.52
(exc. GST)
$64.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $58.52 | - |
| 10 - 19 | $56.89 | 2% |
| 20 + | $54.53 | 6% |
*price indicative
- RS Stock No.:
- 144-2443
- Mfr. Part No.:
- PCRS_LCMX_LCMX_O421T_10.0_LL
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 10m | |
| Connector Type A | LC | |
| Connector Type B | LC | |
| Jacket Colour | Violet | |
| Standards/Approvals | IEC 61753-1, IEC 61754-20, IEC 61300-3-4, UL 94 V-0, IEC 61300-3-6, TIA 604-10-A | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | LC-XD | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Fibre Optic Cable | ||
Cable Length 10m | ||
Connector Type A LC | ||
Connector Type B LC | ||
Jacket Colour Violet | ||
Standards/Approvals IEC 61753-1, IEC 61754-20, IEC 61300-3-4, UL 94 V-0, IEC 61300-3-6, TIA 604-10-A | ||
Jacket Material Low Smoke Zero Halogen | ||
Series LC-XD | ||
Huber+Suhner LC-XD Multimode OM4 Duplex Patch Cords
From Huber+Suhner, a range of premium quality LC-XD to LC-XD multimode OM4 duplex patch cords. The compact LC connectors feature a push-pull latch mechanism and a small 1.25 mm ceramic ferrule making them ideal for high density rack and panel applications. The multimode patch cords have a 2.1 mm cable diameter with a violet LSZH jacket.
Features and Benefits
• Excellent grip for mating and unmating
• Convenient identification tab
• Push-pull mechanism
• Single piece design
• LSZH jacket
• Polarity flipping without tool
• Compatible to standard (6.25 mm) and mini LC (5.25 mm) adapters and transceivers
• -25°C to + 70°C operating temperature range
• Licensed LC connector
Applications
• Broadband
• Telecommunication / data communication
• Patch panels
• Hubs
• Routers
• Switches
Huber+Suhner Range
Related links
- Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 15 m
- Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 5 m
- Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 7 m
- Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 4 m
- Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 25 m
- Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 30 m
- Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 1 m
- Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 20 m
