EAO Push Button Anti-Rotation Ring for use with Series 51 Selector Switches, Series 51 Key Lock Switches, 51-910
- RS Stock No.:
- 176-0170
- Distrelec Article No.:
- 304-38-329
- Mfr. Part No.:
- 51-910
- Brand:
- EAO
Get a bulk buy discount
Add 250 more to save $24.00
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$14.20
(exc. GST)
$15.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 245 | $2.84 | $14.20 | - |
| 250 - 1245 | $2.744 | $13.72 | $24.00 |
| 1250 - 2495 | $2.61 | $13.05 | $287.50 |
| 2500 + | $2.552 | $12.76 | $720.00 |
*price indicative
- RS Stock No.:
- 176-0170
- Distrelec Article No.:
- 304-38-329
- Mfr. Part No.:
- 51-910
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Anti-Rotation Ring | |
| For Use With | Series 51 Selector Switches, Series 51 Key Lock Switches | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Anti-Rotation Ring | ||
For Use With Series 51 Selector Switches, Series 51 Key Lock Switches | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The compact 16mm Series 51 is particularly suited for applications in the areas:
Flush design
Raised design
PCB (with adaptor)
The low level switching element is laid out for low current applications.
The EAO Series 51 is especially suited for applications in the segments:
Machinery and Automation
Panel building
Related links
- Idec Push Button Anti-Rotation Ring for use with Selector Switches, HW9Z-RL
- Eaton Push Button Anti-Rotation Ring, 188098 M30I-FDR-X
- Eaton Push Button Anti-Rotation Ring for use with Push Button, 191232 M30-AFX
- Eaton Anti-Rotation Plate for use with RMQ16 Actuators, 046301 VS
- RS PRO Mounting Adapter for use with Selector Switches Key Switches
- Key Switches & Selector Switches
- Schneider Electric Anti-Rotation Plate for Use with 22 mm Control and Signalling Units Head
- Schneider Electric Anti-Rotation Plate for Use with XB6 Series
