Roline LC to to LC Fibre Optic Cable PVC, Violet, 2 m
- RS Stock No.:
- 194-6800
- Distrelec Article No.:
- 301-53-110
- Mfr. Part No.:
- 21.15.8752-10
- Brand:
- Roline
Get a bulk buy discount
Add 5 more to save $8.35
View bulk pricing optionsSubtotal (1 unit)*
$16.81
(exc. GST)
$18.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $16.81 | - |
| 5 + | $15.14 | $8.35 |
*price indicative
- RS Stock No.:
- 194-6800
- Distrelec Article No.:
- 301-53-110
- Mfr. Part No.:
- 21.15.8752-10
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | Fibre Optic Cable | |
| Connector Type A | LC | |
| Cable Length | 2m | |
| Connector Type B | LC | |
| Jacket Colour | Violet | |
| Standards/Approvals | No | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type Fibre Optic Cable | ||
Connector Type A LC | ||
Cable Length 2m | ||
Connector Type B LC | ||
Jacket Colour Violet | ||
Standards/Approvals No | ||
Jacket Material PVC | ||
OM4 fiber is a 50 μm laser-optimized fiber with extended bandwidth. It will be used to enhance the system performance for existing 1 and 10 Gbit/s applications as well as future 40 and 100 Gbit/s systems.
OM4 fiber will support Ethernet, Fibre Channel, and OIF applications, allowing extended reach upwards of 550 meters at 10 Gbit/s for ultra long building backbones and medium length campus backbones. With an laser bandwidth of 4700 MHz-km, the OM4 fiber is also especially well suited for shorter reach in data centers and high performance computing applications.
In use at low data rates such as 100 Mbit/s or 1 Gbit/s, OM4 is on par with the OM2 or OM3 fibers. The OM4 fiber shows their true strengths at data rates of 10 Gbit/s and 40 Gbit/s with ranges of 550 meters or 300 meters.
The quality of the connectors and fibres and an optimal assembly procedure lead to extremely good characteristics in respect of insertion loss and reflection
All ROLINE Fibre Optic Jumper cables are duplex cables with fiber type 50/125 μm
Colour: Violet
- RS Stock No. 0696637
- Mfr. Part No. FUABS2LCLCYZ020M
Each
$98.23
- RS Stock No. 2524119
- Mfr. Part No. 6XV18733AT15
Each
$1,800.15
- RS Stock No. 0696462
- Mfr. Part No. FLW24S2-MFMF3Y-30.0M
Each
$1,821.59
- RS Stock No. 2524154
- Mfr. Part No. 6XV18735AT30
Each
$4,236.21
Related links
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 2 m
- Roline LC to to LC Fibre Optic Cable Polyvinyl Chloride 3 m
- Roline LC to to LC Fibre Optic Cable Polyvinyl Chloride 0.5 m
- Roline LC to to LC Fibre Optic Cable Polyvinyl Chloride 1 m
- Roline LC to to LC Fibre Optic Cable Polyvinyl Chloride 5 m
- Roline LC to to LC Fibre Optic Cable Polyvinyl Chloride 20 m
- Roline LC to to LC Fibre Optic Cable Polyvinyl Chloride 15 m
- CAE Multimedia Connect OM4 LC UPC Structure Libre Fibre Optic Cable Violet, 2 m












