Bulgin LC to LC Simplex Multi Mode OM1 Fibre Optic Cable, 62.5/125μm, Orange, 5m
- RS Stock No.:
- 176-8863
- Mfr. Part No.:
- PXF4050BAA
- Brand:
- Bulgin
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-8863
- Mfr. Part No.:
- PXF4050BAA
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Length | 5m | |
| Connector 1 | LC | |
| Propagation Mode | Multi Mode | |
| Connector 2 | LC | |
| Terminated/Unterminated | Terminated | |
| Core Diameter | 62.5/125µm | |
| Sheath Colour | Orange | |
| Cable Construction | Simplex | |
| Fibre Type | OM1 | |
| IP Rating | IP66, IP68, IP69K | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -25°C | |
| Sheath Material | PVC | |
| Minimum Bend Radius | 30 mm | |
| Series | 4000 | |
| Standards Met | DIN40050-9, EN 500021, EN60068-2-52, EN60529, IEC 61753-1, UL94-V0 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Length 5m | ||
Connector 1 LC | ||
Propagation Mode Multi Mode | ||
Connector 2 LC | ||
Terminated/Unterminated Terminated | ||
Core Diameter 62.5/125µm | ||
Sheath Colour Orange | ||
Cable Construction Simplex | ||
Fibre Type OM1 | ||
IP Rating IP66, IP68, IP69K | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -25°C | ||
Sheath Material PVC | ||
Minimum Bend Radius 30 mm | ||
Series 4000 | ||
Standards Met DIN40050-9, EN 500021, EN60068-2-52, EN60529, IEC 61753-1, UL94-V0 | ||
- COO (Country of Origin):
- CN
Flex Fiber Connector to LC type Connector
no cable options, or pre-terminated from 5M - 450M available
Simplex LC type fiber connector
Choices of OS1, OM1 and OM3 cables for single or multimode
PXP4081 Sealing Cap available separately to maintain IP rating of unmated connectors
Mate with flex inline fiber connector or panel mount connectors PXF4051, PXF4053
no cable options, or pre-terminated from 5M - 450M available
Simplex LC type fiber connector
Choices of OS1, OM1 and OM3 cables for single or multimode
PXP4081 Sealing Cap available separately to maintain IP rating of unmated connectors
Mate with flex inline fiber connector or panel mount connectors PXF4051, PXF4053
Related links
- Bulgin LC to LC Simplex Multi Mode OM3 Fibre Optic Cable Light Blue, 5m
- Molex Premise Networks Duplex Multi Mode OM1 Fibre Optic Cable Orange, 3m
- COMMSCOPE ST to ST Duplex Multi Mode OM1 Fibre Optic Cable Orange, 3m
- StarTech.com OM1 Multi-Mode Duplex Fibre Optic Cable Orange, 3 m
- Bulgin LC to LC Simplex Single Mode OS1 Fibre Optic Cable Yellow, 10m
- TE Connectivity OM2 Multi Mode OM2 Fibre Optic Cable Assembly Orange, 5m
- StarTech.com OM1 Multi-Mode Duplex Fibre Optic Cable Orange, 1 m
- Bulgin OM1 Simplex Lc Fibre Buccaneer Fibre Optic Cable Polyvinyl Chloride
