Bulgin LC to LC Simplex Single Mode OS1 Fibre Optic Cable, 9.5/125μm, Yellow, 10m

Unavailable
RS will no longer stock this product.
RS Stock No.:
176-8795
Mfr. Part No.:
PXF4051AAB
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Length

10m

Connector 1

LC

Propagation Mode

Single Mode

Connector 2

LC

Terminated/Unterminated

Terminated

Core Diameter

9.5/125µm

Sheath Colour

Yellow

Cable Construction

Simplex

Fibre Type

OS1

IP Rating

IP66, IP68, IP69K

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Sheath Material

Low Smoke Zero Halogen (LSZH)

Series

4000

Standards Met

DIN40050-9, EN 500021, EN60068-2-52, EN60529, IEC 61753-1, UL94-V0

Minimum Bend Radius

10 mm

COO (Country of Origin):
CN
Flex Inline Fiber Connector to LC type Connector

no cable options, or pre-terminated from 5M - 450M available
Simplex LC type fiber connector
Choices of OS1, OM1 and OM3 cables for single or multimode
PXP4082 Sealing Cap available separately to maintain IP rating of unmated connectors
Mate with flex fiber connector PXF4050

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy