Bulgin OM1 Simplex Lc Fibre Buccaneer Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Polyvinyl Chloride, Orange, 1 m
- RS Stock No.:
- 176-8830
- Mfr. Part No.:
- PXF4053BAA
- Brand:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$175.37
(exc. GST)
$192.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $175.37 |
| 25 - 99 | $168.35 |
| 100 + | $161.34 |
*price indicative
- RS Stock No.:
- 176-8830
- Mfr. Part No.:
- PXF4053BAA
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Cable Length | 1m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 125μm | |
| Number of Cores | 1 | |
| Jacket Colour | Orange | |
| Sub Type | Simplex Lc Fibre Buccaneer | |
| Fibre Type | OM1 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN40050-9, EN 500021, EN60068-2-52, EN60529, IEC 61753-1, UL94-V0 | |
| Jacket Material | Low Smoke Zero Halogen, Polyvinyl Chloride | |
| Series | 4000 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Cable Length 1m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 125μm | ||
Number of Cores 1 | ||
Jacket Colour Orange | ||
Sub Type Simplex Lc Fibre Buccaneer | ||
Fibre Type OM1 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN40050-9, EN 500021, EN60068-2-52, EN60529, IEC 61753-1, UL94-V0 | ||
Jacket Material Low Smoke Zero Halogen, Polyvinyl Chloride | ||
Series 4000 | ||
- COO (Country of Origin):
- CN
Rear Panel Mount Fiber Connector to LC type Connector
no cable options, or pre-terminated 1M available
Simplex LC type fiber connector
Choices of OS1, OM1 and OM3 cables for single or multimode
PXP4083 Sealing Cap available separately to maintain IP rating of unmated connectors
Mate with flex fiber connector PXF4050
Related links
- Bulgin OS1 Simplex Lc Fibre Buccaneer Fibre Optic Cable Low Smoke Zero Halogen
- Bulgin OM1 Fibre Optic Cable Low Smoke Zero Halogen Aqua 5 m
- Molex Premise Networks OS2 Fibre Optic Cable Low Smoke Zero Halogen Yellow, 3 m
- Bulgin LC to LC Simplex Multi Mode OM1 Fibre Optic Cable Orange, 5m
- Bulgin OS1 Fibre Optic Cable Low Smoke Zero Halogen Orange Aqua, 10 m
- RS PRO OM1 Simplex/Duplex Fibre Optic Cable Orange, 10 m
- RS PRO OM1 Simplex/Duplex Fibre Optic Cable Orange, 5 m
- RS PRO OM1 Simplex and Duplex Assembly Fibre Optic Cable Orange, 25 m
