StarTech.com OM1 Multi-Mode Duplex Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Orange, 3 m
- RS Stock No.:
- 193-0181
- Mfr. Part No.:
- FIBLCSC3
- Brand:
- StarTech.com
Get a bulk buy discount
Add 5 more to save $32.15
View bulk pricing optionsSubtotal (1 unit)*
$64.39
(exc. GST)
$70.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $64.39 | - |
| 5 + | $57.96 | $32.15 |
*price indicative
- RS Stock No.:
- 193-0181
- Mfr. Part No.:
- FIBLCSC3
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 3m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 125μm | |
| Number of Cores | 2 | |
| Jacket Colour | Orange | |
| Sub Type | Multi-Mode Duplex | |
| Fibre Type | OM1 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, REACH | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 3m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 125μm | ||
Number of Cores 2 | ||
Jacket Colour Orange | ||
Sub Type Multi-Mode Duplex | ||
Fibre Type OM1 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, REACH | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- CN
StarTech Fibre Optic Cable, 3M Cable Length, OM1 Fibre - FIBLCSC3
This 3M Fibre optic cable provides multimode duplex connectivity between networking devices for high-speed and long-distance links. Encased in a low-smoke zero halogen jacket, it is intended for environments where reduced smoke and corrosive gas emission are required. The assembly terminates with an LC connector on one end and an SC connector on the other, enabling deployment across varied Fibre infrastructure.
Features and Benefits:
• 10Gbps maximum data transfer rate supports high-throughput networks
• OM1 62.5/125 Fibre ensures multimode compatibility for legacy links
• LSZH jacket reduces toxic fumes and corrosive residues in fires
• -20°C to 60°C operating range sustains performance in varied climates
• Duplex 2 core construction provides bidirectional signal paths
• OM1 62.5/125 Fibre ensures multimode compatibility for legacy links
• LSZH jacket reduces toxic fumes and corrosive residues in fires
• -20°C to 60°C operating range sustains performance in varied climates
• Duplex 2 core construction provides bidirectional signal paths
Applications
• Suitable for data centres requiring multimode interconnects
• Used with broadband distribution and telecommunications systems
• Ideal for industrial installations with strict fire-safety regulations
• Can be used in educational and central office networks
• Used with broadband distribution and telecommunications systems
• Ideal for industrial installations with strict fire-safety regulations
• Can be used in educational and central office networks
Which connector types are fitted to this assembly?
One LC connector is fitted to one end and one SC connector to the opposite end.
How is electrical interference managed with this cable?
The optical medium is immune to electrical interference, preventing signal degradation from EMI.
What certification indicates conformity with regional standards?
The cable carries CE approval confirming compliance with applicable European requirements.
How is insertion loss verified for operational reliability?
Each multimode duplex cable is individually tested and certified to meet acceptable optical insertion loss limits.
- RS Stock No. 1930183
- Mfr. Part No. FIBLCLC3
Each
$69.68
- RS Stock No. 1930178
- Mfr. Part No. FIBLCST3
Each
$73.56
- RS Stock No. 1861638
- Mfr. Part No. FIBLCSC2
Each
$66.57
- RS Stock No. 1861639
- Mfr. Part No. FIBLCST2
Each
$37.79
Related links
- StarTech.com OM1 Multi-Mode Duplex Fibre Optic Cable Orange, 3 m
- StarTech.com OM1 Multi-Mode Duplex Fibre Optic Cable Orange, 1 m
- StarTech.com OM1 Fibre Optic Cable Orange, 3 m
- StarTech.com OM2 Duplex Fibre Optic Cable Orange, 3 m
- StarTech.com OM1 Duplex Fibre Optic Cable Orange, 2 m
- StarTech.com OM1 Duplex Fibre Optic Cable Orange, 5 m
- StarTech.com OM1 Duplex Fibre Optic Cable Orange, 1 m
- StarTech.com OM4 Multi-Mode Duplex Fibre Optic Cable Aqua, 7 m












