StarTech.com OM4 Multimode Fibre Optic Cable PVC, Violet, 15 m
- RS Stock No.:
- 756-761
- Mfr. Part No.:
- OM4RLCLC15M
- Brand:
- StarTech.com
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $61.10
View bulk pricing optionsSubtotal (1 unit)*
$76.36
(exc. GST)
$84.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $76.36 | - |
| 10 + | $70.25 | $61.10 |
*price indicative
- RS Stock No.:
- 756-761
- Mfr. Part No.:
- OM4RLCLC15M
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 15m | |
| Product Type | Fibre Optic Cable | |
| Jacket Colour | Violet | |
| Fibre Type | OM4 | |
| Minimum Operating Temperature | -20°C | |
| Sub Type | Multimode | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Jacket Material | PVC | |
| Series | OM4RLCLC | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 15m | ||
Product Type Fibre Optic Cable | ||
Jacket Colour Violet | ||
Fibre Type OM4 | ||
Minimum Operating Temperature -20°C | ||
Sub Type Multimode | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Jacket Material PVC | ||
Series OM4RLCLC | ||
- COO (Country of Origin):
- VN
StarTech OM4RLCLC Series Fibre Optic Cable, 15m Cable Length, Violet Jacket - OM4RLCLC15M
This Fibre optic cable provides high-bandwidth multimode connectivity for industrial and commercial networks. It is designed for linking equipment using LC terminations within localised high-speed installations and performs across a broad temperature range for varied operational environments.
Features and Benefits:
• OM4 multimode core delivers enhanced bandwidth for high-density networks
• Duplex LC-LC terminations enable straightforward patching between devices
• 15m length offers extended reach for rack-to-rack connections
• PVC outer sheath resists abrasion and simplifies cable routing
• Operational range from -20°C to 60°C supports harsh ambient conditions
• RoHS conformity limits hazardous substances for compliant installations
• Duplex LC-LC terminations enable straightforward patching between devices
• 15m length offers extended reach for rack-to-rack connections
• PVC outer sheath resists abrasion and simplifies cable routing
• Operational range from -20°C to 60°C supports harsh ambient conditions
• RoHS conformity limits hazardous substances for compliant installations
Applications
• Suitable for data centre spine-to-leaf short-reach interconnects
• Ideal for high-speed automation control cabinet links
• Used with optical transceivers in electronic test setups
• Can be used for campus building backbone distribution
• Used for industrial Ethernet links between machinery and controllers
• Ideal for high-speed automation control cabinet links
• Used with optical transceivers in electronic test setups
• Can be used for campus building backbone distribution
• Used for industrial Ethernet links between machinery and controllers
What Fibre construction does it use and why is that important?
It uses OM4 multimode 50/125 Fibre which supports higher modal bandwidth, improving throughput for 10GbE and 40GbE short-reach links.
How does the jacket material affect installation handling?
The PVC jacket provides durability against mechanical wear and allows easy dressing through cable trays and conduits without specialist tools.
Are the connectors suitable for dense patch panels?
The LC-to-LC duplex format offers a Compact footprint, optimising port density in crowded patch panels and reducing panel space requirements.
What environmental temperatures can it tolerate during operation?
The cable maintains operational integrity throughout a -20°C to 60°C ambient range, permitting deployment in both chilled plant rooms and warmer equipment enclosures.
Related links
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 3 m
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 50 m
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 1 m
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 20 m
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 7 m
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 2 m
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 5 m
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 30 m

