StarTech.com OM4 Multimode Fibre Optic Cable PVC, Violet, 2 m

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$32.75

(exc. GST)

$36.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$32.75-
10 +$30.128%

*price indicative

Sponsored
StarTech.com
RS Stock No.:
756-727
Mfr. Part No.:
OM4RLCLC2M
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Cable Length

2m

Product Type

Fibre Optic Cable

Jacket Colour

Violet

Sub Type

Multimode

Minimum Operating Temperature

-20°C

Fibre Type

OM4

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Jacket Material

PVC

Series

OM4RLCLC

COO (Country of Origin):
VN

StarTech OM4RLCLC Series Fibre Optic Cable, 2m Cable Length, Violet Jacket - OM4RLCLC2M


This Fibre optic cable is a multimode OM4 LC-LC patch lead designed for high-bandwidth data links in industrial and technical environments. It features a violet PVC outer sheath and is intended for short-range network interconnects where enhanced modal bandwidth is required. The cable operates across typical indoor installations and system racks within controlled temperature limits.

Features and Benefits:


• OM4 Fibre delivers enhanced modal bandwidth for higher throughput
• LC to LC duplex connectors enable Compact duplex connections
• PVC violet jacket offers easy Visual identification in bundles
• RoHS compliance reduces hazardous substances in installation
• Wide operating range from -20°C to 60°C supports varied environments

Applications


• Suitable for data centre uplinks requiring multimode performance
• Ideal for automated equipment network interconnects
• Used with optical transceivers for rack-to-rack links
• Can be used for industrial Ethernet in plant control cabinets

What connector type does it use and how does that affect panel density?


It uses LC duplex terminations which occupy less panel space than larger connectors, permitting higher port counts in patch panels.

How does the jacket material influence installation handling?


The PVC sheath provides flexibility for routing in cable trays and offers abrasion resistance suited to typical indoor installation practices.

What temperature conditions will it tolerate during operation?


The cable is specified to function reliably between -20°C and 60°C, accommodating cold-start environments and warm equipment rooms.

Is the cable appropriate for singlemode trunking applications?


No

the multimode OM4 Fibre is intended for short-range multimode links and is not suitable as a singlemode trunk replacement.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy