StarTech.com OM4 Multimode Fibre Optic Cable PVC, Violet, 5 m

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$41.85

(exc. GST)

$46.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$41.85-
10 +$38.508%

*price indicative

Sponsored
StarTech.com
RS Stock No.:
756-687
Mfr. Part No.:
OM4RLCLC5M
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Fibre Optic Cable

Cable Length

5m

Jacket Colour

Violet

Sub Type

Multimode

Minimum Operating Temperature

-20°C

Fibre Type

OM4

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Jacket Material

PVC

Series

OM4RLCLC

COO (Country of Origin):
VN

StarTech OM4RLCLC Series Fibre Optic Cable, 5m Cable Length, Violet Jacket - OM4RLCLC5M


This Fibre optic cable provides high-bandwidth multimode connections for short-range network links in industrial and commercial settings. It is intended for linking equipment that requires low-latency optical transmission and is suited to installations where a colour-coded sheath aids cable management.

Features and Benefits:


• OM4 multimode core enabling enhanced bandwidth for dense networks
• Duplex LC terminations supporting duplex data transmission
• PVC jacket in violet for straightforward identification
• Rated to operate between -20°C and 60°C for varied environments
• RoHS compliance reducing restricted substance content in assemblies

Applications


• Suitable for data centre patching between switches and servers
• Ideal for high-speed links within automation control cabinets
• Used for Fibre connections in electrical test laboratories
• Can be used for inter-rack optical backbone in production facilities

What conductor type and modal performance does it use?


It uses an OM4 multimode Fibre construction which provides improved modal bandwidth compared with lower-grade multimode types, optimising short-reach high-throughput links.

Which connector format is supplied on each end?


Both ends are fitted with LC connectors arranged for duplex operation, providing Compact plug-in connections for transceivers and patch panels.

How is the cable identified during installation?


The outer sheath is coloured violet to allow Rapid Visual identification among multiple Fibre runs.

What environmental range can the cable tolerate in situ?


The cable is specified for reliable operation across -20°C to 60°C ambient temperatures suitable for many indoor and controlled industrial spaces.

What material is used for the outer jacket and why is that important?


The outer sheath is polyvinyl chloride, offering mechanical protection and flexibility appropriate for routed indoor installations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy