StarTech.com OM4 Multimode Fibre Optic Cable PVC, Violet, 30 m
- RS Stock No.:
- 756-693
- Mfr. Part No.:
- OM4RLCLC30M
- Brand:
- StarTech.com
This image is representative of the product range
Subtotal (1 unit)*
$130.53
(exc. GST)
$143.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.53 |
*price indicative
- RS Stock No.:
- 756-693
- Mfr. Part No.:
- OM4RLCLC30M
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 30m | |
| Jacket Colour | Violet | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OM4 | |
| Sub Type | Multimode | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Jacket Material | PVC | |
| Series | OM4RLCLC | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Fibre Optic Cable | ||
Cable Length 30m | ||
Jacket Colour Violet | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OM4 | ||
Sub Type Multimode | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Jacket Material PVC | ||
Series OM4RLCLC | ||
- COO (Country of Origin):
- VN
StarTech OM4RLCLC Series Fibre Optic Cable, 30m Cable Length, Violet Jacket - OM4RLCLC30M
This Fibre optic cable provides a multimode link for high-speed optical connections in industrial and commercial environments. It is designed to connect LC-terminated equipment over a 30m run while maintaining signal integrity in typical indoor and controlled environments. The cable's construction and materials suit deployments where a coloured sheath aids identification and routing.
Features and Benefits:
• OM4 multimode Fibre supports increased bandwidth for higher data throughput
• LC to LC terminations allow straightforward patch-panel and transceiver connections
• PVC outer sheath provides abrasion resistance and simple handling
• Violet jacket colour enables easy identification in dense cabling systems
• Operates reliably across -20°C to 60°C for varied ambient conditions
• LC to LC terminations allow straightforward patch-panel and transceiver connections
• PVC outer sheath provides abrasion resistance and simple handling
• Violet jacket colour enables easy identification in dense cabling systems
• Operates reliably across -20°C to 60°C for varied ambient conditions
Applications
• Suitable for data centre uplinks requiring high-bandwidth multimode links
• Ideal for factory automation network segments with short-reach optical runs
• Used with multimode transceivers for switched Ethernet and Fibre channel
• Can be used for structured cabling in testing and laboratory setups
• Ideal for factory automation network segments with short-reach optical runs
• Used with multimode transceivers for switched Ethernet and Fibre channel
• Can be used for structured cabling in testing and laboratory setups
What temperature range can it tolerate during continuous operation?
It is rated for operation from -20°C up to 60°C, accommodating cool plant rooms and warmer equipment enclosures.
What environmental standard does the cable meet regarding hazardous substances?
The cable conforms to RoHS requirements, restricting specified hazardous materials in its construction.
What type of jacket material is used and what does that mean for installation?
The outer sheath is polyvinyl chloride which offers flexibility for routing and resistance to mechanical wear during installation and rearrangement.
Which Fibre classification defines its modal performance for short-reach networks?
The Fibre is OM4 multimode, engineered to support enhanced modal bandwidth for high-speed local links.
Related links
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 3 m
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 7 m
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 50 m
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 1 m
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 15 m
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 20 m
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 10 m
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 2 m

