Phoenix Contact OS2 OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 2 m
- RS Stock No.:
- 240-1123
- Mfr. Part No.:
- 1115629
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$43.81
(exc. GST)
$48.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $43.81 |
| 5 + | $39.44 |
*price indicative
- RS Stock No.:
- 240-1123
- Mfr. Part No.:
- 1115629
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Cable Length | 2m | |
| Product Type | Fibre Optic Cable | |
| Jacket Colour | Yellow | |
| Minimum Operating Temperature | -20°C | |
| Sub Type | OS2 Single Mode | |
| Fibre Type | OS2 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | China RoHS Environmentally Friendly Use, IEC 61300-3-4 RL: IEC 61300-3-6 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Cable Length 2m | ||
Product Type Fibre Optic Cable | ||
Jacket Colour Yellow | ||
Minimum Operating Temperature -20°C | ||
Sub Type OS2 Single Mode | ||
Fibre Type OS2 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals China RoHS Environmentally Friendly Use, IEC 61300-3-4 RL: IEC 61300-3-6 | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- CN
Phoenix Contact FOC Series Fibre Optic Cable, 2m Length, LC to LC Connector Type - 1115629
This terminated fibre optic cable is designed for high-speed data transmission and features a duplex configuration with a length of 2m. Featuring LC connectors, this OS2 single mode cable supports data rates of up to 100Gbps, making it suitable for demanding applications in automation, electronics, and the mechanical industries.
Features & Benefits
• OS2 single mode technology enables long-distance data transfer
• Low attenuation of 0.5dB/km ensures signal integrity
• Durable yellow LSZH sheath reduces fire hazards
• Flame-retardant material ensures safety in installations
• Minimum bend radius of 50mm allows flexible routing
• Supports a maximum operating temperature of +60°C
Applications
• Used for high-speed networking equipment
• Suitable for telecommunications and data centre infrastructure
• Ideal for automation systems requiring reliable connections
• Recommended for security and surveillance
What is the significance of the LC connectors in this cable?
The LC connectors provide a compact and high-density solution for connecting fibre optic cables, ensuring efficient space utilisation while maintaining robust performance for high-speed data transmission.
How does the low attenuation of this cable benefit network performance?
A low attenuation of 0.5dB/km minimises signal loss over long distances, thereby enhancing overall network performance and allowing for reliable communication in extensive setups.
What environments are suitable for this terminated fibre optic cable?
This cable is rated with an IP20 rating, indicating that it is designed for indoor use, making it ideal for controlled environments like offices, data centres, and industrial facilities.
Related links
- Phoenix Contact OS2 OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen 2 m
- Phoenix Contact OS2 Fibre Optic Cable Yellow, 2 m
- Phoenix Contact OS2 Fibre Optic Cable Yellow, 2 m
- Phoenix Contact OS2 Duplex Jumper Fibre Optic Cable Low Smoke Zero Halogen 1 m
- Phoenix Contact OS2 OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen 1 m
- Phoenix Contact OS2 OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen 500 mm
- Phoenix Contact OS2 OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen 5 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Yellow, 2 m
