Molex CES SC to to SC Fibre Optic Cable Polyvinyl Chloride, Low Smoke Zero Halogen, Yellow, 1 m
- RS Stock No.:
- 268-4760
- Mfr. Part No.:
- 180590960
- Brand:
- Molex CES
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$51.29
(exc. GST)
$56.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 24 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $51.29 |
| 5 - 9 | $49.24 |
| 10 - 24 | $47.36 |
| 25 - 49 | $45.61 |
| 50 + | $43.96 |
*price indicative
- RS Stock No.:
- 268-4760
- Mfr. Part No.:
- 180590960
- Brand:
- Molex CES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex CES | |
| Cable Length | 1m | |
| Product Type | Fibre Optic Cable | |
| Connector Type A | SC | |
| Connector Type B | SC | |
| Jacket Colour | Yellow | |
| Standards/Approvals | ISO/IEC 1108:2008 | |
| Jacket Material | Polyvinyl Chloride, Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand Molex CES | ||
Cable Length 1m | ||
Product Type Fibre Optic Cable | ||
Connector Type A SC | ||
Connector Type B SC | ||
Jacket Colour Yellow | ||
Standards/Approvals ISO/IEC 1108:2008 | ||
Jacket Material Polyvinyl Chloride, Low Smoke Zero Halogen | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Molex Premise Networks optical fibre patch cords offer factory controlled performance in a variety of connector, ISO performance standards and lengths.
This patch cord reduces toxic or corrosive gasses emitted during combustion
It available in simplex, duplex, single mode, multi mode and a variety of connector options
Related links
- Molex Premise Networks OS2 Fibre Optic Cable Polyvinyl Chloride Yellow, 1 m
- Molex Premise Networks OM4 Fibre Optic Cable Low Smoke Zero Halogen Violet, 1 m
- Molex Premise Networks LC to Fibre Optic Cable Polyvinyl Chloride Light Blue, 2 m
- Molex Premise Networks OS2 Fibre Optic Cable Polyvinyl Chloride Yellow, 1 m
- Molex Premise Networks LC to to SC Fibre Optic Cable Low Smoke Zero Halogen 1 m
- Molex Premise Networks LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 1 m
- Molex Premise Networks SC to Fibre Optic Cable Low Smoke Zero Halogen 3 m
- Molex Premise Networks SC to Fibre Optic Cable Low Smoke Zero Halogen 2 m
