Roline OS2 Single Mode Fibre Optic Cable, Yellow, 1 m
- RS Stock No.:
- 324-194
- Distrelec Article No.:
- 301-53-129
- Mfr. Part No.:
- 21.15.8781
- Brand:
- Roline
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$9.78
(exc. GST)
$10.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 70 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $9.78 | - |
| 10 + | $8.99 | 8% |
*price indicative
- RS Stock No.:
- 324-194
- Distrelec Article No.:
- 301-53-129
- Mfr. Part No.:
- 21.15.8781
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 1m | |
| Jacket Colour | Yellow | |
| Fibre Type | OS2 | |
| Sub Type | Single Mode | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type Fibre Optic Cable | ||
Cable Length 1m | ||
Jacket Colour Yellow | ||
Fibre Type OS2 | ||
Sub Type Single Mode | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Roline Fibre Optic Jumper Cable duplex features 9/125μm single mode fibres in OS2 quality. The cable sheathing is made of halogen free, low smoke, and flame-retardant material. It is assembled with high quality connectors that have ceramic ferrules.
Core structure Duplex cable I-VH
High tensile strength due to Kevlar with aramid fibres
Related links
- Roline OS2 Fibre Optic Cable 5 m
- HellermannTyton Connectivity LC to to LC Fibre Optic Cable 1 m
- Schneider Electric SC to Fibre Optic Cable 1 m
- Schneider Electric LC to Fibre Optic Cable 1 m
- Phoenix Contact OS2 Fibre Optic Cable Yellow, 1 m
- Molex Premise Networks OS2 Fibre Optic Cable Polyvinyl Chloride Yellow, 1 m
- Molex Premise Networks OS2 Fibre Optic Cable Polyvinyl Chloride Yellow, 1 m
- RS PRO OS2 Fibre Optic Cable Yellow, 1 m
