Phoenix Contact PCF Fibre Optic Cable Fibre Optic Cable, 2.2 mm PVC, Orange, 1 m
- RS Stock No.:
- 130-310
- Mfr. Part No.:
- 2799885
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save $1,382.10
View bulk pricing optionsSubtotal (1 bag of 1 metre)*
$1,702.16
(exc. GST)
$1,872.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Saving |
|---|---|---|
| 1 - 9 | $1,702.16 | - |
| 10 - 24 | $1,563.95 | $1,382.10 |
| 25 + | $1,412.44 | $7,243.00 |
*price indicative
- RS Stock No.:
- 130-310
- Mfr. Part No.:
- 2799885
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 1m | |
| Core Diameter | 2.2mm | |
| Number of Cores | 1 | |
| Jacket Colour | Orange | |
| Sub Type | Fibre Optic Cable | |
| Fibre Type | PCF | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, REACH | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fibre Optic Cable | ||
Cable Length 1m | ||
Core Diameter 2.2mm | ||
Number of Cores 1 | ||
Jacket Colour Orange | ||
Sub Type Fibre Optic Cable | ||
Fibre Type PCF | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, REACH | ||
Jacket Material PVC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact FO cable is robust installation cable designed for stationary systems and machines. It features highly flexible FRNC material, tear-resistant aramid strain relief elements, and a rugged polyurethane (PUR) outer sheath.
Ideal for high-stress environments
Ensures reliable data transmission
Halogen-free ozone and UV resistant
Easy to install and maintain
Compatible with multiple signal interfaces
Provides high tensile strength for secure connections
Related links
- Phoenix Contact PCF Fibre Optic Cable Fibre Optic Cable Black, 1 m
- Phoenix Contact PCF Fibre Optic Cable Fibre Optic Cable Green, 1 m
- Phoenix Contact Fibreglass Fibre Optic Cable Fibre Optic Cable Orange, 1 m
- Siemens Standard Cable Fibre Optic Cable Orange 100 m
- Siemens Fibre Optic Cable Orange 1 m
- Siemens PCF Simplex Fibre Optic Cable Violet, 300 m
- Siemens PCF Simplex Fibre Optic Cable Violet, 100 m
- Siemens PCF Simplex Fibre Optic Cable Violet, 200 m
