Phoenix Contact PCF Fibre Optic Cable Fibre Optic Cable, 2.2 mm PVC, Black, 1 m
- RS Stock No.:
- 130-309
- Mfr. Part No.:
- 2799445
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1 metre)*
$34.45
(exc. GST)
$37.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 - 9 | $34.45 |
| 10 + | $31.71 |
*price indicative
- RS Stock No.:
- 130-309
- Mfr. Part No.:
- 2799445
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 1m | |
| Core Diameter | 2.2mm | |
| Number of Cores | 1 | |
| Jacket Colour | Black | |
| Sub Type | Fibre Optic Cable | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | PCF | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | REACH, RoHS | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fibre Optic Cable | ||
Cable Length 1m | ||
Core Diameter 2.2mm | ||
Number of Cores 1 | ||
Jacket Colour Black | ||
Sub Type Fibre Optic Cable | ||
Minimum Operating Temperature -20°C | ||
Fibre Type PCF | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals REACH, RoHS | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact FO cable is rugged round cable designed for outdoor installation. Featuring an extremely rugged polyethylene outer sheath, integrated vapor barrier, and rodent-proof scrim, this cable ensures durability and reliability.
Ensures optimal signal transmission and protection
Suitable for a wide range of signal interfaces
Adaptable to various environmental conditions
Flexible and easy to install for different applications
Long-lasting performance with high tensile strength
Compliant with environmental regulations for safe use
Related links
- Phoenix Contact PCF Fibre Optic Cable Fibre Optic Cable Orange, 1 m
- Phoenix Contact PCF Fibre Optic Cable Fibre Optic Cable Green, 1 m
- Phoenix Contact Fibreglass Fibre Optic Cable Fibre Optic Cable Black, 1 m
- Siemens PCF Simplex Fibre Optic Cable Violet, 300 m
- Siemens PCF Simplex Fibre Optic Cable Violet, 100 m
- Siemens PCF Simplex Fibre Optic Cable Violet, 200 m
- Siemens Fibre Optic Cable Orange 1 m
- Phoenix Contact Fibreglass Fibre Optic Cable Fibre Optic Cable Orange, 1 m
