HellermannTyton Helagrip Slide-On Cable Marker, Black, Pre-printed "5", 3 mm Cable White, 1 mm Cable, 901-10531

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 250 units)*

$11.54

(exc. GST)

$12.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
  • Plus 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 14$11.54$0.046
15 - 49$11.25$0.045
50 +$10.98$0.044

*price indicative

RS Stock No.:
909-2938
Mfr. Part No.:
901-10531 909-2938-PVC
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Marker

Marker Type

Pre-Printed

Fixing Method

Slide-On

Legend

5

Series

Helagrip

Minimum Cable Diameter

1mm

Maximum Cable Diameter

3mm

Legend Colour

Black

Length

3.5mm

Printable

No

Material

Polyvinyl Chloride

Minimum Operating Temperature

-65°C

Marker Colour

White

Maximum Operating Temperature

105°C

Standards/Approvals

BS-2782-540B, BS6746C, IEC 757, UL 224

Fire Behaviour

Self-Extinguishing

RoHS Status: Exempt

COO (Country of Origin):
GB

HellermannTyton Helagrip Series Cable Markers, 1mm Minimum Cable Diameter, 3mm Maximum Cable Diameter - 901-10531 909-2938-PVC


This product offers an efficient solution for cable identification with pre-printed cable markers designed for a range of applications. The flexible PVC cable markers are suitable for cables with a diameter ranging from 1mm to 3mm and come in a pack of 250. Their durable construction and easy application make these markers ideal for various electrical and mechanical tasks.

Features & Benefits


• Easily applies to a wide variety of cable sizes

• Chevron cut design locks markers securely in place

• Self-extinguishing properties enhance safety during use

• Flexible design ensures a snug fit on wires

• Characters include numbers, letters, and standard electrical symbols

Applications


• Used for labelling cables in automation systems

• Ideal for marking wires in electrical installations

• Suitable for identifying organisation cables in mechanical setups

• Effective in the electronics industry for efficient wire management

What materials are used in the construction of these markers?


The markers are made from a high-quality, cadmium-free PVC material that ensures durability and flexibility, enabling them to conform securely to cables.

How do these markers perform in extreme temperatures?


They are designed to operate effectively within a temperature range of -65 °C to +105 °C, making them suitable for various challenging environments.

What is the significance of the chevron cut design?


The chevron cut allows for better alignment and locking of markers, ensuring that the printed legends remain in the correct position without slipping.

How can these markers enhance safety in installations?


Being self-extinguishing, they reduce fire risks and contribute to a safer working environment, especially in applications with high heat exposure.

Can these markers accommodate different cable diameters?


Yes, they are designed to fit cables with diameters from 1mm to 3mm, providing versatility for different applications.

Helagrip PVC Cable Markers


Chevron cut PVC cable markers that are easily applied to equipment wires, cables and pipes. The design of the marker allows it to be easily applied over a range of cable sizes without the use of special tools. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.

Features and Benefits

• Easily apply one size marker to wide range of cables

• Markers are applied pre-termination

• Chevron cut to ensure markers lock together

• Characters available 0-9, A-Z and standard electrical symbols

• Label and mark wires for easy identification

Applications

These cable markers are ideal for:

Panel building

Mass Transit

Utilities

Telecommunication

Electrical contracting

Note

These markers are supplied joined together.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy