Fair-Rite Plate, Application:EMI Suppression
- RS Stock No.:
- 782-437
- Mfr. Part No.:
- 3561000541
- Brand:
- Fair-Rite
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$95.79
(exc. GST)
$105.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $95.79 |
| 5 + | $92.92 |
*price indicative
- RS Stock No.:
- 782-437
- Mfr. Part No.:
- 3561000541
- Brand:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Application | EMI Suppression | |
| Product Type | Plate | |
| Thickness | 4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Application EMI Suppression | ||
Product Type Plate | ||
Thickness 4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Fair-Rite Ferrite plate is designed to enhance the efficiency of wireless power transfer systems. Its unique properties allow for improved concentration and direction of electromagnetic fields, ensuring optimal energy transfer.
Increases charging efficiency by minimising leakage flux
Reduces electromagnetic interference (EMI) for better system performance
Facilitates tailored designs for specific wireless power transfer applications
Supports high power WPT systems with enhanced energy transfer capabilities
Related links
- Fair-Rite Plate, Application:EMI Suppression
- Fair-Rite Plate, Application:Vehicle Charging
- Fair-Rite Openable Apertures: 1 15.25 mm 39.4 mm 31 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 21 mm 21 mm 39.4 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 19.15 mm 47.5 mm 38.6 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 39.4 mm 30.5 mm 31 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 27.45 mm 42.95 mm 56.4 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 11.7 mm 39.4 mm 23.7 mm, For EMI Suppression
