Fair-Rite Plate, Application:EMI Suppression

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$145.72

(exc. GST)

$160.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$145.72
5 +$141.36

*price indicative

RS Stock No.:
782-438
Mfr. Part No.:
3561000551
Brand:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Application

EMI Suppression

Product Type

Plate

Thickness

8mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Fair-Rite Ferrite plate is an essential component designed to enhance efficiency in wireless power transfer systems. It effectively channels electromagnetic fields, ensuring optimal energy transfer with minimal loss.

High relative permeability for improved electromagnetic field concentration

Minimises waste energy by reducing leakage flux

Reduces electromagnetic interference, enhancing overall system performance

Tailored for specific applications including industrial automation and automotive wireless charging

Supports compatibility with high power wireless charging systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy