Fair-Rite Plate, Application:EMI Suppression
- RS Stock No.:
- 782-433
- Mfr. Part No.:
- 3561000501
- Brand:
- Fair-Rite
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$58.98
(exc. GST)
$64.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $58.98 |
| 5 + | $57.21 |
*price indicative
- RS Stock No.:
- 782-433
- Mfr. Part No.:
- 3561000501
- Brand:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Product Type | Plate | |
| Application | EMI Suppression | |
| Thickness | 3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Product Type Plate | ||
Application EMI Suppression | ||
Thickness 3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Fair-Rite Ferrite plate significantly enhances the efficiency of wireless power transfer systems. By concentrating electromagnetic fields, it effectively channels energy from the transmitter to the receiver, ensuring optimal performance.
High relative permeability for effective electromagnetic field concentration
Minimises leakage flux, reducing wasted energy and increasing system efficiency
Diminishes electromagnetic interference, contributing to clearer signal stability
Customisable shapes available to suit specific application needs
Related links
- Fair-Rite Plate, Application:EMI Suppression
- Fair-Rite Plate, Application:Vehicle Charging
- Fair-Rite Openable Apertures: 1 21 mm 21 mm 39.4 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 15.25 mm 39.4 mm 31 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 19.15 mm 47.5 mm 38.6 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 39.4 mm 30.5 mm 31 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 27.45 mm 42.95 mm 56.4 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 11.7 mm 39.4 mm 23.7 mm, For EMI Suppression
