- RS Stock No.:
- 823-364
- Mfr. Part No.:
- 0294460000
- Brand:
- Weidmüller
120 In AU stock for next working day delivery
1520 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$2.843
(exc. GST)
$3.127
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $2.843 | $28.43 |
*price indicative |
- RS Stock No.:
- 823-364
- Mfr. Part No.:
- 0294460000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Weidmuller End Plate, 27mm Height, 1.5mm Width - AP Series - 0294460000
Looking for a quick way to close up your terminal block? Reach for this end plate from Weidmuller. Thanks to its dimensions of 27 (H) x 1.5 (W) x 24.5mm (D), it fits like a glove to compatible terminal blocks from Weidmuller's SAK series to make assembly a breeze. As it simply snaps into place without the need for any tools, installation is a cinch. This accessory is made from PA66 for resistance to to impact and wear. You can trust it to hold up in harsh environments, thanks to its wide operating temperature range between -50°C and +100°C.
Features & Benefits
• Featherlight weight of 1.15g means it puts minimal strain on a terminal block
• Keeps dust and moisture at bay to reduce the maintenance needs of your system
• Keeps dust and moisture at bay to reduce the maintenance needs of your system
Applications
• Automotive manufacturing
• Telecommunication centres
• Aerospace engineering
• Mining and minerals processing
• Telecommunication centres
• Aerospace engineering
• Mining and minerals processing
Is this end plate self-extinguishing?
Yes, the accessory is made from flame-retardant materials that stop burning in 30 seconds or less, so it's a safe bet in the event of a fire.
AKZ Miniature Series
Approvals
(1) CSA certified, (2) UL recognised
Specifications
Attribute | Value |
---|---|
Accessory Type | End Plate |
Series | AP |
For Use With | Terminal Block |
Mounting Type | Direct Mounting |
Colour | Beige |
Material | Polyamide |
Related links
- Insertion & Extraction Tools
- Hand Saws
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- Wieland AP Series End Cover for Use with WK Series DIN Rail Terminal Blocks
- Weidmuller AP Series End Plate for Use with Terminal Block, ATEX
- Weidmuller AP Series End Cover for Use with DIN Rail Terminal Blocks