Wurth Elektronik Openable, Diameter 14.5 mm Ferrite Sleeve, Apertures: 1 Key 20 mm 30 mm 40 mm, For Power Cable,
- RS Stock No.:
- 195-3891
- Distrelec Article No.:
- 301-87-534
- Mfr. Part No.:
- 7427151S
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $2.40
View bulk pricing optionsSubtotal (1 unit)*
$7.79
(exc. GST)
$8.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 614 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $7.79 | - |
| 20 - 39 | $7.67 | $2.40 |
| 40 + | $7.53 | $10.40 |
*price indicative
- RS Stock No.:
- 195-3891
- Distrelec Article No.:
- 301-87-534
- Mfr. Part No.:
- 7427151S
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Sleeve | |
| Series | STAR-RING | |
| Sub Type | Snap Ferrite | |
| Application | Power Cable, Computer Data, Circuit Board | |
| Material | 4W620 | |
| Impedance at 25 MHz | 64Ω | |
| Key | Yes | |
| Openable | Yes | |
| Impedance at 100 MHz | 119Ω | |
| Aperture Diameter | 14.5mm | |
| Number of Apertures | 1 | |
| External Depth | 20mm | |
| External Width | 40mm | |
| External Height | 30mm | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Sleeve | ||
Series STAR-RING | ||
Sub Type Snap Ferrite | ||
Application Power Cable, Computer Data, Circuit Board | ||
Material 4W620 | ||
Impedance at 25 MHz 64Ω | ||
Key Yes | ||
Openable Yes | ||
Impedance at 100 MHz 119Ω | ||
Aperture Diameter 14.5mm | ||
Number of Apertures 1 | ||
External Depth 20mm | ||
External Width 40mm | ||
External Height 30mm | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
Internal security locking system with patented key technology (STAR-TEC key) prevents unauthorized removing from the cable
One key in each packaging unit
Plastic housing
Operating temperature: –25 °C to +105 °C
Core material: NiZn
Applications
Internal and external computer data and power cable
Perfect for cables with difficult access because of easy installation and removal
For mounting on circuit boards: midget blind rivet
Related links
- Wurth Elektronik Openable Apertures: 1 Key 20 mm 30 mm 40 mm
- Wurth Elektronik Openable Apertures: 1 Key 20 mm 30 mm 40 mm, For External Power
- Wurth Elektronik Openable Apertures: 1 Key 20 mm 20 mm 30 mm
- Wurth Elektronik Openable Apertures: 1 Key 20 mm 32 mm 43 mm Midget Blind
- Wurth Elektronik Openable Apertures: 1 Key 20 mm 44 mm 55 mm External
- Wurth Elektronik Openable Apertures: 1 Key 39 mm 35 mm 49 mm, For EMI Suppression
- Wurth Elektronik Openable Apertures: 1 Key 41.6 mm 28.4 mm 33.5 mm
- Wurth Elektronik Openable Apertures: 1 Key 49 mm 35 mm 39 mm
