Wurth Elektronik Openable, Diameter 15 mm Ferrite Sleeve, Apertures: 1 Key 39 mm 35 mm 49 mm, For EMI Suppression

This image is representative of the product range

Get a bulk buy discount

Add 120 more to save $57.24

View bulk pricing options

Subtotal (1 box of 24 units)*

$346.94

(exc. GST)

$381.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
  • Plus 96 unit(s) shipping from 30 November 2026
  • Plus 96 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
24 - 96$14.456$346.94-
120 +$13.979$335.50$57.24

*price indicative

RS Stock No.:
168-3184
Mfr. Part No.:
74271151S
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

STAR-TEC

Sub Type

Snap Ferrite

Product Type

Ferrite Sleeve

Application

EMI Suppression

Material

Nickel Zinc

Impedance at 25 MHz

42Ω

Key

Yes

Openable

Yes

Impedance at 100 MHz

114Ω

Aperture Diameter

15mm

Number of Apertures

1

External Depth

39mm

External Height

35mm

External Width

49mm

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
DE
Prefixing cable system facilitates the cable assembling process

Cable clamping protection

Internal security locking system with patented key technology (STAR-TEC key) prevents unauthorized removing from the cable

One key in each packaging unit

Operating temperature: -25 °C to +105 °C

Core material: NiZn

EMC ferrite for the additional EMI suppression in the frequency area from 1 MHz to 1 GHz

Fastening for round cables with diameter 3.5 mm to 25.0 mm or if winded more turns through the ferrite

Reusable because of the key technology therefore perfect for test and measuring purposes in EMC labs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy