Wurth Elektronik Openable, Diameter 10.5 mm Ferrite Sleeve, Apertures: 1 Key 41.6 mm 28.4 mm 33.5 mm

This image is representative of the product range

Get a bulk buy discount

Add 130 more to save 10%

View bulk pricing options

Subtotal (1 tray of 26 units)*

$292.50

(exc. GST)

$321.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 312 unit(s) shipping from 16 November 2026
  • Plus 130 unit(s) shipping from 23 November 2026
  • Plus 130 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
26 - 104$11.25$292.50-
130 +$10.125$263.2510%

*price indicative

RS Stock No.:
185-7111
Mfr. Part No.:
74272221
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Sub Type

Snap Ferrite

Product Type

Ferrite Sleeve

Series

STAR-TEC

Material

Manganese Zinc

Impedance at 25 MHz

35Ω

Key

Yes

Openable

Yes

Impedance at 100 MHz

140Ω

Aperture Diameter

10.5mm

Number of Apertures

1

External Depth

41.6mm

External Width

33.5mm

Gapped

No

External Height

28.4mm

Standards/Approvals

RoHS, REACH

Prefixing cable system facilitates the cable assembling process

Cable clamping protection

Internal security locking system with patented key technology (STAR-TEC key) prevents unauthorized removing from the cable

One key in each packaging unit

Operating temperature: –25 °C to +105 °C

Core material: MnZn

Applications

Especially for applications in the low frequency range from 300 kHz to 30 MHz

Perfect for applications with varying cable diameter

Reusable because of the key technology therefore perfect for test and measuring purposes and cables with difficult access

Suppression of electronic ballasts (i.e. neon tube) in the lighting industry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy