Wurth Elektronik Openable, Diameter 14.5 mm Ferrite Sleeve, Apertures: 1 Key 20 mm 30 mm 40 mm, For Power Cable,

This image is representative of the product range

Get a bulk buy discount

Add 400 more to save $285.60

View bulk pricing options

Subtotal (1 tray of 80 units)*

$571.52

(exc. GST)

$628.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 560 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
80 - 320$7.144$571.52-
400 +$6.43$514.40$285.60

*price indicative

RS Stock No.:
195-3890
Mfr. Part No.:
7427151S
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

STAR-RING

Product Type

Ferrite Sleeve

Sub Type

Snap Ferrite

Application

Power Cable, Computer Data, Circuit Board

Material

4W620

Impedance at 25 MHz

64Ω

Key

Yes

Openable

Yes

Impedance at 100 MHz

119Ω

Aperture Diameter

14.5mm

Number of Apertures

1

External Depth

20mm

External Width

40mm

External Height

30mm

Standards/Approvals

RoHS, REACH

Internal security locking system with patented key technology (STAR-TEC key) prevents unauthorized removing from the cable

One key in each packaging unit

Plastic housing

Operating temperature: –25 °C to +105 °C

Core material: NiZn

Applications

Internal and external computer data and power cable

Perfect for cables with difficult access because of easy installation and removal

For mounting on circuit boards: midget blind rivet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy