Wurth Elektronik Openable, Diameter 21 mm Ferrite Sleeve, Apertures: 1 Key 56 mm 43 mm 47 mm
- RS Stock No.:
- 185-7535
- Distrelec Article No.:
- 301-35-745
- Mfr. Part No.:
- 74272211
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $6.45
View bulk pricing optionsSubtotal (1 unit)*
$50.43
(exc. GST)
$55.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
- Plus 43 unit(s) shipping from 17 November 2026
- Plus 20 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $50.43 | - |
| 5 - 9 | $49.14 | $6.45 |
| 10 + | $48.38 | $20.50 |
*price indicative
- RS Stock No.:
- 185-7535
- Distrelec Article No.:
- 301-35-745
- Mfr. Part No.:
- 74272211
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Sleeve | |
| Sub Type | Snap Ferrite | |
| Series | STAR-TEC | |
| Material | Manganese Zinc | |
| Impedance at 25 MHz | 41Ω | |
| Key | Yes | |
| Openable | Yes | |
| Impedance at 100 MHz | 74Ω | |
| Aperture Diameter | 21mm | |
| Number of Apertures | 1 | |
| External Depth | 56mm | |
| External Width | 47mm | |
| Gapped | No | |
| External Height | 43mm | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Sleeve | ||
Sub Type Snap Ferrite | ||
Series STAR-TEC | ||
Material Manganese Zinc | ||
Impedance at 25 MHz 41Ω | ||
Key Yes | ||
Openable Yes | ||
Impedance at 100 MHz 74Ω | ||
Aperture Diameter 21mm | ||
Number of Apertures 1 | ||
External Depth 56mm | ||
External Width 47mm | ||
Gapped No | ||
External Height 43mm | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CN
Prefixing cable system facilitates the cable assembling process
Cable clamping protection
Internal security locking system with patented key technology (STAR-TEC key) prevents unauthorized removing from the cable
One key in each packaging unit
Operating temperature: –25 °C to +105 °C
Core material: MnZn
Applications
Especially for applications in the low frequency range from 300 kHz to 30 MHz
Perfect for applications with varying cable diameter
Reusable because of the key technology therefore perfect for test and measuring purposes and cables with difficult access
Suppression of electronic ballasts (i.e. neon tube) in the lighting industry
- RS Stock No. 1857114
- Mfr. Part No. 74272211
Each (In a Tray of 20)
$26.503
- RS Stock No. 9236163
- Mfr. Part No. 74271211
Each
$33.75
- RS Stock No. 9236166
- Mfr. Part No. 74271211S
Each
$24.51
- RS Stock No. 1638201
- Mfr. Part No. 74271211S
Each (In a Box of 20)
$20.005
Related links
- Wurth Elektronik Openable Apertures: 1 Key 56 mm 43 mm 47 mm
- Wurth Elektronik Openable Apertures: 1 Key 56 mm 47 mm 43 mm, For EMI Suppression
- Wurth Elektronik Openable Apertures: 1 Key 20 mm 32 mm 43 mm Midget Blind
- Wurth Elektronik Openable Apertures: 1 Key 24.5 mm 21 mm 40.5 mm, For Safety Relevant
- Wurth Elektronik Openable Apertures: 1 Key 49 mm 35 mm 39 mm
- Wurth Elektronik Openable Apertures: 1 Key 39 mm 35 mm 49 mm, For EMI Suppression
- Wurth Elektronik Openable Apertures: 1 Key 20 mm 32 mm 43 mm
- Wurth Elektronik Openable Apertures: 1 Key 41.6 mm 28.4 mm 33.5 mm










