Wurth Elektronik Openable, Diameter 21 mm Ferrite Sleeve, Apertures: 1 Key 56 mm 43 mm 47 mm

This image is representative of the product range

Bulk discount available

Subtotal (1 tray of 20 units)*

$611.42

(exc. GST)

$672.56

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tray*
20 - 20$30.571$611.42
40 - 180$29.807$596.14
200 +$26.827$536.54

*price indicative

RS Stock No.:
185-7114
Mfr. Part No.:
74272211
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Sleeve

Sub Type

Snap Ferrite

Series

STAR-TEC

Material

Manganese Zinc

Key

Yes

Impedance at 25 MHz

41Ω

Openable

Yes

Impedance at 100 MHz

74Ω

Aperture Diameter

21mm

Number of Apertures

1

External Depth

56mm

Gapped

No

External Width

47mm

External Height

43mm

Standards/Approvals

RoHS, REACH

Prefixing cable system facilitates the cable assembling process

Cable clamping protection

Internal security locking system with patented key technology (STAR-TEC key) prevents unauthorized removing from the cable

One key in each packaging unit

Operating temperature: –25 °C to +105 °C

Core material: MnZn

Applications

Especially for applications in the low frequency range from 300 kHz to 30 MHz

Perfect for applications with varying cable diameter

Reusable because of the key technology therefore perfect for test and measuring purposes and cables with difficult access

Suppression of electronic ballasts (i.e. neon tube) in the lighting industry

Related links