Wurth Elektronik Openable, Diameter 55 mm Ferrite Sleeve, Apertures: 1 Key 60 mm 55 mm 62 mm, For EMI Suppression

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$50.05

(exc. GST)

$55.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$50.05
3 - 5$49.18
6 +$48.30

*price indicative

Packaging Options:
RS Stock No.:
168-3222
Distrelec Article No.:
301-81-785
Mfr. Part No.:
74271251
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Sub Type

Snap Ferrite

Product Type

Ferrite Sleeve

Series

STAR-TEC

Application

EMI Suppression

Material

Nickel Zinc

Impedance at 25 MHz

270Ω

Key

Yes

Openable

Yes

Impedance at 100 MHz

420Ω

Aperture Diameter

55mm

Number of Apertures

1

External Depth

60mm

External Height

55mm

External Width

62mm

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
DE

Wurth Elektronik STAR-TEC Series Ferrite Sleeve, 270Ω Impedance at 25Mhz, 420Ω Impedance at 100 MHz - 74271251


This ferrite sleeve is an openable, snap-fit component designed to suppress electromagnetic interference on cable runs. Constructed from nickel-zinc material, it provides a Compact method to attenuate high-frequency noise where a single large aperture is required. The part is intended for in-line installation on cables and harnesses in environments requiring material compliance.

Features and Benefits:


• 270Ω impedance at 25MHz delivers targeted low-frequency attenuation
• 420Ω impedance at 100MHz improves high-frequency suppression
• Openable snap design enables tool-free attachment to cables
• Single 55mm aperture accommodates larger cable bundles
• Nickel-zinc composition ensures magnetic loss performance

Applications


• Suitable for cable assemblies with high EMI sensitivity
• Ideal for use as a ferrite cable clamp Snap-on solution
• Used with power and signal harnesses needing EMI filtering
• Can be used for retrofitting existing cable routes
• Used for reducing conducted interference in equipment racks

What approvals does this component hold?


It meets REACH and RoHS standards, indicating restricted-substance compliance.

How many apertures are provided for cabling?


There is one aperture designed to accept a single cable or bundle.

What are the external envelope measurements?


The external dimensions are 60mm depth, 55mm height and 62mm width.

Is the component suitable for large-diameter cables?


The aperture diameter is 55mm, allowing accommodation of larger cable groups where a wide bore is required.

Each (In a Box of 12)
$38.029
Each (Supplied in a Bag)
$46.07
Each
$50.39

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy