Wurth Elektronik Openable, Diameter 25 mm Ferrite Sleeve, Apertures: 1 Key 62 mm 55 mm 60 mm

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$37.54

(exc. GST)

$41.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 58 unit(s) ready to ship from another location
  • Plus 56 unit(s) shipping from 23 November 2026
  • Plus 24 unit(s) shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$37.54-
3 - 5$36.881%
6 +$36.193%

*price indicative

RS Stock No.:
185-7328
Distrelec Article No.:
301-35-748
Mfr. Part No.:
74272251
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

STAR-TEC

Sub Type

Snap Ferrite

Product Type

Ferrite Sleeve

Material

Manganese Zinc

Key

Yes

Impedance at 25 MHz

180Ω

Openable

Yes

Impedance at 100 MHz

72Ω

Aperture Diameter

25mm

Number of Apertures

1

External Depth

62mm

External Height

55mm

Gapped

No

External Width

60mm

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
DE
Prefixing cable system facilitates the cable assembling process

Cable clamping protection

Internal security locking system with patented key technology (STAR-TEC key) prevents unauthorized removing from the cable

One key in each packaging unit

Operating temperature: –25 °C to +105 °C

Core material: MnZn

Applications

Especially for applications in the low frequency range from 300 kHz to 30 MHz

Perfect for applications with varying cable diameter

Reusable because of the key technology therefore perfect for test and measuring purposes and cables with difficult access

Suppression of electronic ballasts (i.e. neon tube) in the lighting industry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy